-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9613BCPZ-170 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9941
|
Newark | Adc, 12Bit, 170Msps, Lfcsp-Vq-Ep-64, Resolution (Bits):12Bit, Sampling Rate:170Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9613BCPZ-170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$66.2200 / $79.3200 | Buy Now |
DISTI #
505-AD9613BCPZ-170-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$66.5622 / $80.9500 | Buy Now |
DISTI #
584-AD9613BCPZ-170
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit 170Msps Dual ADC RoHS: Compliant | 6 |
|
$71.5200 / $90.4900 | Buy Now |
|
Analog Devices Inc | 12 Bit 170Msps Dual ADC Package Multiple: 1 | 2724 |
|
$49.4300 / $80.9500 | Buy Now |
DISTI #
26617261
|
Verical | 2-Channel Dual ADC Pipelined 170Msps 12-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 2709 |
|
$66.9811 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 2 Channel, Parallel, Word Access RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$55.9100 / $69.8900 | Buy Now |
DISTI #
AD9613BCPZ-170
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$69.6400 / $79.8800 | Buy Now |
|
Vyrian | Converters | 529 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9613BCPZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9613BCPZ-170
Analog Devices Inc
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.75 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0058 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9613BCPZ-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9613BCPZ-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9613BCPZRL7-170 | Analog Devices Inc | Check for Price | 12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) | AD9613BCPZ-170 vs AD9613BCPZRL7-170 |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a ferrite bead to filter out high-frequency noise.
Use a shielded enclosure, keep the device away from noise sources, and use a common mode filter and a ferrite bead to filter out high-frequency noise. Also, use a low-pass filter to filter out high-frequency noise from the input signals.
The AD9613BCPZ-170 can support clock frequencies up to 170 MSPS. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
Use a CRC (Cyclic Redundancy Check) or a checksum to ensure the integrity of the data output by the AD9613BCPZ-170. Also, use a FIFO (First-In-First-Out) buffer to buffer the data and ensure that it is transmitted correctly.
The power consumption of the AD9613BCPZ-170 is typically around 1.2W at 1.8V supply voltage. However, the actual power consumption may vary depending on the specific application and the operating conditions.