-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Clock Generator, 10 Clock Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9571ACPZPEC by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9571ACPZPEC-ND
|
DigiKey | IC CLOCK GENERATOR 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
60 In Stock |
|
$9.1000 / $16.7600 | Buy Now |
DISTI #
584-AD9571ACPZPEC
|
Mouser Electronics | Clock Generators & Support Products Dual PLL Clock Generator for Fibre Chann RoHS: Compliant | 68 |
|
$9.1000 / $16.2100 | Buy Now |
DISTI #
V36:1790_06216435
|
Arrow Electronics | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 68 Package Multiple: 68 Lead time: 10 Weeks Date Code: 2102 | Americas - 1 |
|
$8.5000 | Buy Now |
|
Analog Devices Inc | Dual PLL Clock Generator for F Package Multiple: 1 | 14 |
|
$6.7400 / $16.7600 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$7.6600 / $9.5800 | Buy Now |
|
LCSC | 156.25MHz LFCSP-40(6x6) Clock Generators PLLs Frequency Synthesizers ROHS | 80 |
|
$15.8519 / $20.0876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9571ACPZPEC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9571ACPZPEC
Analog Devices Inc
Ethernet Clock Generator, 10 Clock Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP_WQ-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | CMOS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 10 | |
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for AD9571ACPZPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9571ACPZPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9571ACPZPEC-R7 | Analog Devices Inc | Check for Price | Ethernet Clock Generator, 10 Clock Outputs | AD9571ACPZPEC vs AD9571ACPZPEC-R7 |
AD9571ACPZPEC-RL | Analog Devices Inc | Check for Price | Ethernet Clock Generator, 10 Clock Outputs | AD9571ACPZPEC vs AD9571ACPZPEC-RL |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for power decoupling and place it close to the device.
Follow the calibration procedure outlined in the datasheet, which involves applying a known input signal and adjusting the internal calibration registers. It's also important to ensure the device is operated within its specified temperature range.
The maximum clock frequency is 100 MHz, but it's recommended to use a clock frequency of 50 MHz or less to ensure optimal performance and minimize jitter.
Yes, the AD9571ACPZPEC can be used in a multi-channel application. Use a separate device for each channel, and ensure that each device has its own power supply and ground plane. Synchronize the clocks of each device to ensure proper operation.
Power up the device in the following sequence: 1) Power up the analog supply (AVDD), 2) Power up the digital supply (DVDD), and 3) Apply the clock signal. Ensure that the power supplies are stable and within the specified range before applying the clock signal.