-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Clock Generator, 10 Clock Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9571ACPZLVD by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9934
|
Newark | Ic, Clock Generator, 3-3.6V, Lfcsp, Clock Ic Type:Clock Generator, Frequency:25Mhz, No. Of Outputs:10Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Lfcsp, No. Of Pins:40Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD9571ACPZLVD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$10.3100 / $15.7700 | Buy Now |
DISTI #
505-AD9571ACPZLVD-ND
|
DigiKey | IC CLOCK GENERATOR 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
564 In Stock |
|
$9.1000 / $16.7600 | Buy Now |
DISTI #
584-AD9571ACPZLVD
|
Mouser Electronics | Clock Generators & Support Products Dual PLL Clock Generator for Fibre Chann RoHS: Compliant | 710 |
|
$9.4500 / $15.7700 | Buy Now |
DISTI #
V36:1790_06216432
|
Arrow Electronics | Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 68 Package Multiple: 68 Lead time: 13 Weeks Date Code: 2232 | Americas - 412 |
|
$8.7040 | Buy Now |
|
Analog Devices Inc | Dual PLL Clock Generator for F Package Multiple: 1 | 113 |
|
$6.7400 / $16.7600 | Buy Now |
DISTI #
AD9571ACPZLVD
|
Richardson RFPD | CLOCK MODULE RoHS: Compliant Min Qty: 1 | 7 |
|
$10.1700 / $10.9200 | Buy Now |
|
LCSC | 156.25MHz LFCSP-40(6x6) Clock Generators PLLs Frequency Synthesizers ROHS | 5 |
|
$14.2407 / $17.9767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9571ACPZLVD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9571ACPZLVD
Analog Devices Inc
Ethernet Clock Generator, 10 Clock Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP_WQ-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | CMOS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 10 | |
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for AD9571ACPZLVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9571ACPZLVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9571ACPZLVD-R7 | Analog Devices Inc | Check for Price | Ethernet Clock Generator, 10 Clock Outputs | AD9571ACPZLVD vs AD9571ACPZLVD-R7 |
AD9571ACPZLVD-RL | Analog Devices Inc | Check for Price | Ethernet Clock Generator, 10 Clock Outputs | AD9571ACPZLVD vs AD9571ACPZLVD-RL |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for power decoupling and place it close to the device.
Follow the calibration procedure outlined in the datasheet, which involves applying a known clock signal and adjusting the internal PLL to achieve a stable lock. Ensure the device is operated within the recommended temperature range and power supply voltage.
The AD9571ACPZLVD can accurately measure clock frequencies up to 3.2 GHz. However, the device's performance may degrade at higher frequencies, and the user should consult the datasheet for specific frequency-dependent performance characteristics.
Yes, the AD9571ACPZLVD can be used in a multi-channel configuration. Each device can be connected to a separate clock input, and the devices can be synchronized using the SYNC_IN and SYNC_OUT pins. Consult the datasheet for specific configuration and synchronization guidelines.
The typical power consumption of the AD9571ACPZLVD is around 1.2 W. To optimize power consumption, ensure the device is operated at the recommended power supply voltage, use a low-dropout regulator, and consider using power-down modes when the device is not in use.