Part Details for AD9561JR by Analog Devices Inc
Results Overview of AD9561JR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9561JR Information
AD9561JR by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD9561JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9561JR-ND
|
DigiKey | PULSE WIDTH MODULATOR Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1569 In Stock |
|
$11.8900 | Buy Now |
|
Rochester Electronics | Pulse Width Modulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1569 |
|
$9.1400 / $11.4300 | Buy Now |
Part Details for AD9561JR
AD9561JR CAD Models
AD9561JR Part Data Attributes
|
AD9561JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9561JR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOIC-28, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD9561JR
This table gives cross-reference parts and alternative options found for AD9561JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9561JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3310AR-5-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | AD9561JR vs ADP3310AR-5-REEL |
ADXRS150ABG-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PBGA32, 7 X 7 MM, 3 MM HEIGHT, CSPBGA-32, Analog IC:Other | AD9561JR vs ADXRS150ABG-REEL |
ADXRS150ABG | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PBGA32, 7 X 7 MM, 3 MM HEIGHT, CSPBGA-32, Analog IC:Other | AD9561JR vs ADXRS150ABG |
ADP3310AR-2.8-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | AD9561JR vs ADP3310AR-2.8-REEL |
AD7756ARS | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other | AD9561JR vs AD7756ARS |