-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Output Clock Generator with Integrated 2.2 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9518-2ABCPZ-RL7 by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9518-2ABCPZ-RL7-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 27 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10459 In Stock |
|
$11.1300 | Buy Now |
DISTI #
AD9518-2ABCPZ-RL7TR-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 27 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1875 | Buy Now |
DISTI #
584-AD9518-2ABCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products 6-Output Clock Generator with 2.8GHz RoHS: Compliant | 0 |
|
$10.1800 | Order Now |
|
Analog Devices Inc | 6-Output Clock Generator with Min Qty: 750 Package Multiple: 750 | 0 |
|
$7.5600 / $19.5800 | Buy Now |
|
Rochester Electronics | Clock Driver, 9518 Series, 6 True Output(s) RoHS: Compliant Status: Active Min Qty: 1 | 10459 |
|
$8.5800 / $10.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9518-2ABCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9518-2ABCPZ-RL7
Analog Devices Inc
6-Output Clock Generator with Integrated 2.2 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1600 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |