Part Details for AD9517-0ABCPZ by Analog Devices Inc
Results Overview of AD9517-0ABCPZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9517-0ABCPZ Information
AD9517-0ABCPZ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AD9517-0ABCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7842
|
Newark | Ic, Clock Generator, 3.135-3.465V, Lfcsp, Clock Ic Type:Clock Generator, Frequency:2.8Ghz, No. Of Outputs:12Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:48Pins, Product Range:-Rohs Compliant: Yes |Analog Devices AD9517-0ABCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5800 / $21.3400 | Buy Now |
DISTI #
AD9517-0ABCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$11.5876 / $20.1700 | Buy Now |
DISTI #
584-AD9517-0ABCPZ
|
Mouser Electronics | Clock Generators & Support Products 12-Output Clock Generator with 2.8GHz VC RoHS: Compliant | 35 |
|
$12.0400 / $19.6700 | Buy Now |
DISTI #
V36:1790_06216303
|
Arrow Electronics | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 10 Weeks Date Code: 2415 | Americas - 53 |
|
$12.8993 | Buy Now |
|
Analog Devices Inc | 12-Output Clock Generator with Package Multiple: 1 | 5 |
|
$8.6000 / $20.1700 | Buy Now |
DISTI #
84471232
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 53 Package Multiple: 53 Date Code: 2415 | Americas - 53 |
|
$12.8993 | Buy Now |
DISTI #
AD9517-0ABCPZ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 53 | 0 |
|
$12.1200 / $12.9500 | Buy Now |
|
Cytech Systems Limited | IC CLOCK GENERATOR 48LFCSP | 500 |
|
RFQ |
Part Details for AD9517-0ABCPZ
AD9517-0ABCPZ CAD Models
AD9517-0ABCPZ Part Data Attributes
|
AD9517-0ABCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9517-0ABCPZ
Analog Devices Inc
12-Output Clock Generator with Integrated 2.8 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
AD9517-0ABCPZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a star-configuration for the power supply connections. Also, use a common mode filter or a ferrite bead to filter the power supply lines.
-
Use the ADIsimPLL tool to design the loop filter. The tool provides a graphical interface to design and optimize the loop filter components based on the desired phase noise and loop bandwidth. The tool also provides a bill of materials and a schematic for the designed loop filter.
-
A 50Ω termination resistor in series with a 0.01μF capacitor to GND is recommended for the clock input. This termination helps to reduce reflections and improve the signal integrity.
-
Use the POR (Power-On Reset) pin to ensure the device is in a valid state after power-up. The POR pin can be connected to a capacitor and a resistor to create a power-on reset circuit. This ensures that the device is reset and initialized correctly after power-up.
-
The AD9517-0ABCPZ can operate up to 1.6 GHz. However, the maximum frequency range depends on the specific application and the PLL configuration. Refer to the datasheet for more information on the frequency range and the PLL configuration.