-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Output Clock Generator with Integrated 2.8 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9517-0ABCPZ-RL7 by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9517-0ABCPZ-RL7TR-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5875 | Buy Now |
DISTI #
584-AD9517-0ABCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products 12-Output Clock Generator with 2.8GHz VC RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
|
Analog Devices Inc | 12-Output Clock Generator with Min Qty: 750 Package Multiple: 750 | 1500 |
|
$8.6000 / $21.6800 | Buy Now |
DISTI #
77890540
|
Verical | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 1500 |
|
$11.6604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9517-0ABCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9517-0ABCPZ-RL7
Analog Devices Inc
12-Output Clock Generator with Integrated 2.8 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Analog Devices provides a recommended PCB layout guide in the AD9517 evaluation board documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance.
To optimize the clock distribution network, use a low-impedance clock source, minimize clock signal routing distances, and use a clock buffer or repeater if necessary. Additionally, ensure that the clock signal is properly terminated and that the clock distribution network is well-decoupled from the power supply.
The AD9517-0ABCPZ-RL7 can handle clock frequencies up to 3.2 GHz, but the maximum frequency may be limited by the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information.
The AD9517-0ABCPZ-RL7 can be configured using a serial interface (SPI) to set the clock output frequency. The device has a range of pre-defined frequency settings, and the user can also program a custom frequency using the SPI interface. Consult the datasheet and application notes for more information on the configuration process.
The power consumption of the AD9517-0ABCPZ-RL7 depends on the specific application and operating conditions. The typical power consumption is around 350 mW, but this can vary depending on the clock frequency, output load, and other factors. Consult the datasheet for more information on power consumption.