Part Details for AD9516-2BCPZ-REEL7 by Analog Devices Inc
Results Overview of AD9516-2BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9516-2BCPZ-REEL7 Information
AD9516-2BCPZ-REEL7 by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AD9516-2BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9516-2BCPZ-REEL7-ND
|
DigiKey | IC CLOCK GENERATOR 64LFCSP Min Qty: 22 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
16118 In Stock |
|
$13.8000 | Buy Now |
DISTI #
AD9516-2BCPZ-REEL7TR-ND
|
DigiKey | IC CLOCK GENERATOR 64LFCSP Min Qty: 22 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6375 | Buy Now |
DISTI #
584-AD9516-2BCPZR7
|
Mouser Electronics | Clock Generators & Support Products Clock IC with 2.25GHz on-chip VCO RoHS: Compliant | 0 |
|
$12.6300 | Order Now |
|
Analog Devices Inc | Clock IC with 2.25GHz on-chip Min Qty: 750 Package Multiple: 750 | 0 |
|
$9.3800 / $23.2300 | Buy Now |
Part Details for AD9516-2BCPZ-REEL7
AD9516-2BCPZ-REEL7 CAD Models
AD9516-2BCPZ-REEL7 Part Data Attributes
|
AD9516-2BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9516-2BCPZ-REEL7
Analog Devices Inc
14-Output Clock Generator with Integrated 2.2 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9516 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Logic IC Type | CLOCK DRIVER/DIVIDER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.18 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.675 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
fmax-Min | 2950 MHz |
Alternate Parts for AD9516-2BCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD9516-2BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9516-2BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9516-0BCPZ | Analog Devices Inc | $13.5037 | 14-Output Clock Generator with Integrated 2.8 GHz VCO | AD9516-2BCPZ-REEL7 vs AD9516-0BCPZ |
AD9516-2BCPZ-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD9516 evaluation board documentation, which can be found on the Analog Devices website. It's essential to follow this layout to ensure proper signal integrity and minimize noise.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply. Place a 100 nF ceramic capacitor close to the device's power pins, and a 10 μF electrolytic capacitor further away. This will help to filter out high-frequency noise and ensure stable operation.
-
The AD9516-2BCPZ-REEL7 can support clock frequencies up to 3.2 GHz. However, the maximum frequency may vary depending on the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information.
-
Use the AD9516's SPI interface to program the device's registers and configure the clock output frequency. The specific register settings will depend on the desired output frequency and the clock input frequency. Consult the datasheet and application notes for more information.
-
The typical power consumption of the AD9516-2BCPZ-REEL7 is around 350 mW, depending on the specific operating conditions and the clock output frequency. Consult the datasheet for more information on power consumption and thermal management.