Part Details for AD9502CM by Analog Devices Inc
Results Overview of AD9502CM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9502CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$612.7412 | Buy Now | |
|
Rochester Electronics | Hybrid Rs-170 Video Digitizer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$263.3500 / $299.2600 | Buy Now |
Part Details for AD9502CM
AD9502CM CAD Models
AD9502CM Part Data Attributes
|
AD9502CM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9502CM
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, MDIP40, HERMETIC SEALED, METAL CAN, DIP-40, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, METAL CAN, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-MDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |