Part Details for AD9434BCPZ-370 by Rochester Electronics LLC
Results Overview of AD9434BCPZ-370 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9434BCPZ-370 Information
AD9434BCPZ-370 by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD9434BCPZ-370
AD9434BCPZ-370 CAD Models
AD9434BCPZ-370 Part Data Attributes
|
AD9434BCPZ-370
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9434BCPZ-370
Rochester Electronics LLC
FLASH METHOD ADC, QCC56, 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N56 | |
Number of Terminals | 56 | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |