-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9434BCPZ-370 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9434BCPZ-370-ND
|
DigiKey | IC ADC 12BIT PIPELINED 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$146.9800 | Buy Now |
DISTI #
584-AD9434BCPZ-370
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit 370Msps 1.8V ADC RoHS: Compliant | 10 |
|
$146.9700 / $147.0700 | Buy Now |
|
Analog Devices Inc | 12 Bit 370Msps 1.8V ADC Package Multiple: 1 | 14245 |
|
$109.1400 / $146.9800 | Buy Now |
DISTI #
26617154
|
Verical | 1-Channel Single ADC Pipelined 370Msps 12-bit LVDS 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 14244 |
|
$145.4298 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Channel, Serial, Parallel, Word Access, BICMOS RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$123.7700 / $140.6500 | Buy Now |
DISTI #
AD9434BCPZ-370
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 4 | 0 |
|
$149.9200 / $157.8000 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT 370MSPS 56LFCSP | 1410 |
|
$91.3963 / $108.9719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9434BCPZ-370
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9434BCPZ-370
Analog Devices Inc
12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-21 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Conversion Time-Max | 0.00273 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0225% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 370 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AD9434BCPZ-370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9434BCPZ-370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9434BCPZ-500 | Analog Devices Inc | $212.2452 | 12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter | AD9434BCPZ-370 vs AD9434BCPZ-500 |
AD9434BCPZRL7-370 | Analog Devices Inc | Check for Price | 12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter | AD9434BCPZ-370 vs AD9434BCPZRL7-370 |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the signal traces short and direct.
Use a low-jitter clock source with a frequency of 1.25 GHz or higher. The clock input should be a differential signal with a 100-ohm differential impedance. Use a clock buffer or a clock generator with a low phase noise to minimize jitter.
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD). Ensure that the analog supply is stable before applying the clock signal. Finally, apply the clock signal and wait for the device to lock onto the clock before applying the analog input signal.
The AD9434BCPZ-370 outputs 14-bit data in a DDR (double data rate) format. Use a DDR-capable receiver or a FIFO to handle the output data. Ensure that the receiver is clocked at the same frequency as the ADC clock to avoid data loss or corruption.
The AD9434BCPZ-370 has a maximum junction temperature of 150°C. Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device and avoid blocking the airflow. Monitor the device temperature using the THERM pin and take corrective action if the temperature exceeds the recommended limit.