-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
325MHz Min, 3800MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9363BBCZ by Analog Devices Inc is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM9891
|
Newark | Rf Transceiver, 0.325-3.8Ghz, Cspbga-144 Rohs Compliant: Yes |Analog Devices AD9363BBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$118.0100 / $128.1200 | Buy Now |
DISTI #
505-AD9363BBCZ-ND
|
DigiKey | IC RF TXRX CELLULAR 144CSPBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$109.1380 / $119.2500 | Buy Now |
DISTI #
584-AD9363BBCZ
|
Mouser Electronics | RF Transceiver 2 Rx by 2 Tx LTE Femto Transceiver RoHS: Compliant | 8 |
|
$109.1400 / $119.2500 | Buy Now |
DISTI #
V99:2348_17677763
|
Arrow Electronics | RF Transceiver Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2445 | Americas - 8 |
|
$119.0200 | Buy Now |
DISTI #
87064964
|
Verical | RF Transceiver Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2445 | Americas - 8 |
|
$119.0200 | Buy Now |
DISTI #
AD9363BBCZ
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 5 | 0 |
|
$114.1800 / $130.9700 | Buy Now |
|
Cytech Systems Limited | 2 RX BY 2 TX LTE FEMTO TRANSCEIV | 1500 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 950 |
|
$27.8600 / $37.1400 | Buy Now |
|
Win Source Electronics | 2 RX BY 2 TX LTE FEMTO TRANSCEIV | 1600 |
|
$35.6125 / $45.9994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9363BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9363BBCZ
Analog Devices Inc
325MHz Min, 3800MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT : ADC; DAC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 144 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 325 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Supplies | 1.3,1.8,3.3 V | |
RF/Microwave Device Type | RF TRANSCEIVER | |
Surface Mount | YES |
The AD9363BBCZ requires careful PCB layout and design to ensure optimal performance. Analog Devices provides a reference design and layout guidelines in the AD9363BBCZ evaluation board documentation, which can be used as a starting point. Key considerations include proper grounding, decoupling, and routing of high-frequency signals.
The AD9363BBCZ can be configured for different frequency bands and modes using the SPI interface. The device has a set of registers that control the frequency synthesizers, gain settings, and other parameters. The AD9363BBCZ datasheet and programming guide provide detailed information on the register settings and configuration options.
The AD9363BBCZ can support data rates up to 61.44 MSPS (mega-samples per second) for the RX (receive) path and up to 122.88 MSPS for the TX (transmit) path. However, the actual data rate achievable depends on the specific application, system design, and interface configuration.
The AD9363BBCZ requires calibration for optimal performance. The device has built-in calibration routines for tasks such as DC offset correction, quadrature correction, and gain calibration. The calibration process typically involves writing specific values to the device registers and can be performed using the SPI interface.
The AD9363BBCZ has a typical power consumption of around 1.3W to 1.5W, depending on the operating mode and frequency. The device also has a maximum junction temperature of 125°C. Proper thermal design and heat sinking are essential to ensure reliable operation and prevent overheating.