-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 40/80/100 MSPS Dual A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9288BSTZ-40 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9897
|
Newark | Adc, 8-Bit, 40Msps, Lqfp-48, Resolution (Bits):8Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9288BSTZ-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$8.6400 / $12.8000 | Buy Now |
DISTI #
AD9288BSTZ-40-ND
|
DigiKey | IC ADC 8BIT PIPELINED 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
741 In Stock |
|
$8.6500 / $13.7100 | Buy Now |
DISTI #
584-AD9288BSTZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 40 MSPS DUAL ADC RoHS: Compliant | 455 |
|
$8.6400 / $12.8000 | Buy Now |
|
Analog Devices Inc | 8 BIT 40 MSPS DUAL ADC Package Multiple: 1 | 171 |
|
$6.4300 / $13.7100 | Buy Now |
DISTI #
77590711
|
Verical | 2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2401 | Americas - 21 |
|
$18.6966 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,DUAL,8-BIT,CMOS,QFP,48PIN | 5 |
|
$10.0698 / $13.7316 | Buy Now |
DISTI #
AD9288BSTZ-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 72 | 0 |
|
$9.0500 / $9.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9288BSTZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9288BSTZ-40
Analog Devices Inc
8-Bit, 40/80/100 MSPS Dual A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-026-BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.4883% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9288BSTZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9288BSTZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9218BSTZ-40 | Analog Devices Inc | $16.2909 | 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter | AD9288BSTZ-40 vs AD9218BSTZ-40 |
AD9288BSTZ-100 | Analog Devices Inc | $32.4760 | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BSTZ-40 vs AD9288BSTZ-100 |
AD9288BST-40 | Analog Devices Inc | Check for Price | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, MO-026-BBC, LQFP-48, Analog to Digital Converter | AD9288BSTZ-40 vs AD9288BST-40 |
AD9288BSTZRL-40 | Analog Devices Inc | Check for Price | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BSTZ-40 vs AD9288BSTZRL-40 |
AD9218BST-40 | Analog Devices Inc | Check for Price | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter | AD9288BSTZ-40 vs AD9218BST-40 |
AD9218BST-RL40 | Analog Devices Inc | Check for Price | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter | AD9288BSTZ-40 vs AD9218BST-RL40 |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter or a ferrite bead to filter the power supply lines.
Use a low-jitter clock source (<100 ps) and ensure the clock signal is properly terminated. Use a clock signal with a frequency that is an integer multiple of the sampling frequency to minimize jitter. Also, ensure the clock signal is not over-driven or under-driven.
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper operation.
Use a FIFO or a buffer to handle the output data, and ensure that the data is clocked out of the FIFO or buffer at a rate that is at least twice the sampling frequency. Also, use a CRC or checksum to ensure data integrity.
Use the internal calibration mode to calibrate the ADC. Apply a known input signal and use the calibration registers to adjust the ADC's gain and offset. Also, use an external calibration signal source to calibrate the ADC's full-scale range.