-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 40/80/100 MSPS Dual A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9288BSTZ-100 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4017120
|
Farnell | ADC, 8-BIT, 100MSPS, LQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 19 |
|
$30.4332 / $44.4617 | Buy Now |
DISTI #
AD9288BSTZ-100-ND
|
DigiKey | IC ADC 8BIT PIPELINED 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
36 In Stock |
|
$26.7252 / $38.7400 | Buy Now |
DISTI #
584-AD9288BSTZ-100
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 100 MSPS DUAL ADC RoHS: Compliant | 32 |
|
$26.7200 / $38.7400 | Buy Now |
DISTI #
V36:1790_06216101
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 100Msps 8-bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 10 Weeks Date Code: 2224 | Americas - 98 |
|
$26.6600 | Buy Now |
|
Analog Devices Inc | 8 BIT 100 MSPS DUAL ADC Package Multiple: 1 | 13294 |
|
$19.8500 / $38.7400 | Buy Now |
DISTI #
27011546
|
Verical | 2-Channel Dual ADC Pipelined 100Msps 8-bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Americas - 13271 |
|
$26.4440 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | IC,A/D CONVERTER,DUAL,8-BIT,CMOS,QFP,48PIN | 22 |
|
$31.1040 / $34.5600 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,DUAL,8-BIT,CMOS,QFP,48PIN | 1 |
|
$28.2198 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 157 |
|
$22.5000 / $28.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9288BSTZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9288BSTZ-100
Analog Devices Inc
8-Bit, 40/80/100 MSPS Dual A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-026-BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.4883% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9288BSTZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9288BSTZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9218BSTZ-40 | Analog Devices Inc | $16.2909 | 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter | AD9288BSTZ-100 vs AD9218BSTZ-40 |
AD9288BSTZ-40 | Analog Devices Inc | $9.1973 | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BSTZ-100 vs AD9288BSTZ-40 |
AD9288BST-40 | Analog Devices Inc | Check for Price | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, MO-026-BBC, LQFP-48, Analog to Digital Converter | AD9288BSTZ-100 vs AD9288BST-40 |
AD9288BSTZRL-40 | Analog Devices Inc | Check for Price | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BSTZ-100 vs AD9288BSTZRL-40 |
AD9218BST-40 | Analog Devices Inc | Check for Price | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter | AD9288BSTZ-100 vs AD9218BST-40 |
AD9218BST-RL40 | Analog Devices Inc | Check for Price | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter | AD9288BSTZ-100 vs AD9218BST-RL40 |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a ferrite bead to filter the power supply.
Use a low-jitter clock source (<100 ps) and ensure the clock signal is properly terminated. Use a clock signal with a frequency that is an integer multiple of the sampling frequency to minimize jitter. Also, ensure the clock signal is not over-driven or under-driven.
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry.
The AD9288BSTZ-100 outputs 10-bit data in a 2's complement format. Ensure that the receiving device can handle this format and that the data is properly synchronized with the clock signal.
The maximum allowable input signal amplitude is 2Vpp differential. Exceeding this amplitude may result in distortion and reduced performance.