-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9283BRSZ-RL50 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9283BRSZ-RL50CT-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1385 In Stock |
|
$6.3875 / $12.8200 | Buy Now |
DISTI #
584-AD9283BRSZ-R50
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 50 MSPS 3.3V ADC RoHS: Compliant | 1677 |
|
$6.1500 / $11.4300 | Buy Now |
DISTI #
V72:2272_06216085
|
Arrow Electronics | 1-Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1811 Container: Cut Strips | Americas - 14 |
|
$1.8610 / $6.5725 | Buy Now |
|
Analog Devices Inc | 8 BIT 100 MSPS 3.3V ADC Min Qty: 1 Package Multiple: 1500 | 277 |
|
$4.7300 / $12.8200 | Buy Now |
DISTI #
AD9283BRSZ-RL50
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9283BRSZ-RL50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9283BRSZ-RL50
Analog Devices Inc
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9283BRSZ-RL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9283BRSZ-RL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9283BRSZ-100 | Analog Devices Inc | $13.9383 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL50 vs AD9283BRSZ-100 |
AD9283BRSZ-80 | Analog Devices Inc | $8.9720 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL50 vs AD9283BRSZ-80 |
AD9283BRSZ-50 | Analog Devices Inc | $9.0158 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL50 vs AD9283BRSZ-50 |
AD9283BRS-50 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL50 vs AD9283BRS-50 |
AD9283BRS-RL50 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL50 vs AD9283BRS-RL50 |
AD9283BRS-RL80 | Analog Devices Inc | Check for Price | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL50 vs AD9283BRS-RL80 |
AD9283BRS-100 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL50 vs AD9283BRS-100 |
AD9283BRSZ-RL100 | Analog Devices Inc | Check for Price | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL50 vs AD9283BRSZ-RL100 |
AD9283BRS-80 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL50 vs AD9283BRS-80 |
AD9283BRS-RL100 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL50 vs AD9283BRS-RL100 |
A good PCB layout for the AD9283BRSZ-RL50 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the clock input, use a low-jitter clock source, and ensure the clock signal is properly terminated. The clock signal should be a clean, low-noise signal with a frequency of 100 MHz to 200 MHz. It's also recommended to use a clock signal with a 50% duty cycle.
The recommended power-up sequence for the AD9283BRSZ-RL50 is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and finally the clock signal. This sequence helps to prevent latch-up and ensures proper device operation.
The AD9283BRSZ-RL50 outputs 14-bit data in a CMOS-compatible format. The output data should be captured using a FIFO or a fast ADC interface, and then processed using a digital signal processor or an FPGA. It's recommended to use a data capture board or a development platform to simplify the data capture process.
The AD9283BRSZ-RL50 has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, improving air flow, and reducing power consumption.