-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9283BRSZ-RL100 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9283BRSZ-RL100CT-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0125 / $25.2300 | Buy Now |
DISTI #
584-AD9283BRSZ-R100
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 100 MSPS 3.3V ADC RoHS: Compliant | 0 |
|
$14.9200 | Order Now |
|
Analog Devices Inc | 8 BIT 100 MSPS 3.3V ADC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$10.4100 / $23.3500 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$11.8000 / $14.7500 | Buy Now |
DISTI #
AD9283BRSZRL100
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$14.6600 | Buy Now |
|
LCSC | 8Bit 2.7V3.6V 100MHz SSOP-20-208mil Analog to Digital Converters (ADC) ROHS | 37 |
|
$3.4528 / $5.8318 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT 100MSPS 3V 20-SSOP | 1460 |
|
$4.5879 / $6.8819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9283BRSZ-RL100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9283BRSZ-RL100
Analog Devices Inc
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.8789% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9283BRSZ-RL100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9283BRSZ-RL100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9283BRSZ-100 | Analog Devices Inc | $14.3638 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL100 vs AD9283BRSZ-100 |
AD9283BRSZ-80 | Analog Devices Inc | $8.8346 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL100 vs AD9283BRSZ-80 |
AD9283BRSZ-50 | Analog Devices Inc | $8.9366 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL100 vs AD9283BRSZ-50 |
AD9283BRS-RL100 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL100 vs AD9283BRS-RL100 |
AD9283BRS-50 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL100 vs AD9283BRS-50 |
AD9283BRSZ-RL50 | Analog Devices Inc | Check for Price | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | AD9283BRSZ-RL100 vs AD9283BRSZ-RL50 |
AD9283BRS-80 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9283BRSZ-RL100 vs AD9283BRS-80 |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the signal traces short and direct.
Use a low-jitter clock source with a frequency of 10 MHz to 100 MHz. The clock input should be a differential signal with a 100-ohm differential impedance. Use a clock buffer or a clock generator with a low phase noise to ensure optimal performance.
Power up the device in the following sequence: AVDD, DVDD, and then CLKIN. Ensure that the power supplies are stable and within the recommended voltage range before applying the clock signal.
The AD9283BRSZ-RL100 outputs 10-bit parallel data. Use a FIFO or a buffer to handle the output data, and ensure that the receiving device can handle the data rate of up to 100 MSPS.
The recommended operating temperature range for the AD9283BRSZ-RL100 is -40°C to 85°C. However, the device can operate from -55°C to 125°C, but with reduced performance and reliability.