Part Details for AD9283-703RC by Analog Devices Inc
Results Overview of AD9283-703RC by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9283-703RC Information
AD9283-703RC by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9283-703RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9283-703RC
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Converters | 104 |
|
RFQ |
Part Details for AD9283-703RC
AD9283-703RC CAD Models
AD9283-703RC Part Data Attributes
|
AD9283-703RC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9283-703RC
Analog Devices Inc
Aerospace 8-Bit, 100 MSPS Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.01 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 1.3672% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
AD9283-703RC Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and optimize the analog input signal amplitude and common-mode voltage. Additionally, adjust the clock frequency and phase to minimize jitter and optimize the analog-to-digital conversion process.
-
The maximum allowable input signal amplitude is 2Vpp differential, centered around the common-mode voltage (VCM). Exceeding this amplitude may result in distortion and reduced performance.
-
The AD9283-703RC outputs 14-bit data in a twos-complement format. Ensure that your digital system is configured to handle this format correctly, and consider using a FIFO or buffer to manage the high-speed data output.
-
The recommended clock frequency range is 10 MHz to 65 MHz. Operating outside this range may result in reduced performance or incorrect operation.