Part Details for AD9273BSVZ-40 by Rochester Electronics LLC
Results Overview of AD9273BSVZ-40 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9273BSVZ-40 Information
AD9273BSVZ-40 by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for AD9273BSVZ-40
AD9273BSVZ-40 CAD Models
AD9273BSVZ-40 Part Data Attributes
|
AD9273BSVZ-40
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9273BSVZ-40
Rochester Electronics LLC
CROSS POINT SWITCH, PQFP100, ROHS COMPLIANT, MS-026AEDHD, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for AD9273BSVZ-40
This table gives cross-reference parts and alternative options found for AD9273BSVZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9273BSVZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9273BSVZ-40 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9273BSVZ-40 vs AD9273BSVZ-40 |
AD9272BSVZ-40 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9273BSVZ-40 vs AD9272BSVZ-40 |
AD9273BSVZRL-50 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9273BSVZ-40 vs AD9273BSVZRL-50 |
AD9273BSVZ-50 | Rochester Electronics LLC | Check for Price | CROSS POINT SWITCH, PQFP100, ROHS COMPLIANT, MS-026AEDHD, TQFP-100 | AD9273BSVZ-40 vs AD9273BSVZ-50 |
AD9272BSVZ-65 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9273BSVZ-40 vs AD9272BSVZ-65 |
AD9272BSVZRL-65 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9273BSVZ-40 vs AD9272BSVZRL-65 |
AD9273BSVZ-25 | Analog Devices Inc | Check for Price | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | AD9273BSVZ-40 vs AD9273BSVZ-25 |