-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9266BCPZ-20 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7827
|
Newark | Adc, 16-Bit, 20Msps, Lfcsp-32, Resolution (Bits):16Bit, Sampling Rate:20Msps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9266BCPZ-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.4100 / $62.4100 | Buy Now |
DISTI #
505-AD9266BCPZ-20-ND
|
DigiKey | IC ADC 16BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
252 In Stock |
|
$48.4125 / $62.4100 | Buy Now |
DISTI #
584-AD9266BCPZ-20
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Bit, 20 MSPS 1.8V Single ADC RoHS: Compliant | 22 |
|
$51.0400 / $67.3200 | Buy Now |
|
Analog Devices Inc | 16 Bit, 20 MSPS 1.8V Single AD Package Multiple: 1 | 4899 |
|
$35.9500 / $62.4100 | Buy Now |
DISTI #
26617088
|
Verical | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 4848 |
|
$48.7170 | Buy Now |
|
Rochester Electronics | 16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 293 |
|
$40.7700 / $50.9600 | Buy Now |
DISTI #
AD9266BCPZ-20
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$50.6400 / $56.4400 | Buy Now |
|
LCSC | 16-Bit 1.7V1.9V 20MHz LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS | 33 |
|
$107.9157 | Buy Now |
|
Vyrian | Converters | 164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9266BCPZ-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9266BCPZ-20
Analog Devices Inc
16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.008% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9266BCPZ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9266BCPZ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9266BCPZRL7-40 | Analog Devices Inc | Check for Price | 16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9266BCPZ-20 vs AD9266BCPZRL7-40 |
AD9266BCPZ-65 | Analog Devices Inc | Check for Price | 16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9266BCPZ-20 vs AD9266BCPZ-65 |
AD9266TCPZ-65EP | Analog Devices Inc | Check for Price | 16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9266BCPZ-20 vs AD9266TCPZ-65EP |
AD9266BCPZRL7-80 | Analog Devices Inc | Check for Price | 16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9266BCPZ-20 vs AD9266BCPZRL7-80 |
AD9266BCPZRL7-65 | Analog Devices Inc | Check for Price | 16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9266BCPZ-20 vs AD9266BCPZRL7-65 |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a ferrite bead to filter the power supply.
Use a high-quality clock source with a low jitter specification. Use a clock signal with a frequency that is an integer multiple of the ADC sampling frequency. Use a clock buffer or a clock conditioner to clean up the clock signal and reduce jitter.
Power up the analog power supply (AVDD) first, followed by the digital power supply (DVDD). Ensure that the analog power supply is stable before applying the digital power supply. Avoid applying the clock signal until both power supplies are stable.
Use a FIFO or a buffer to handle the output data from the ADC. Use a data processing algorithm that can handle the data rate and format of the ADC output. Ensure that the data processing system can handle the data rate and format of the ADC output.
Use a heat sink or a thermal pad to dissipate heat from the ADC. Ensure good airflow around the device. Avoid blocking the airflow around the device. Use a thermal interface material to improve heat transfer between the device and the heat sink or thermal pad.