-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9265BCPZRL7-105 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9265BCPZRL7-105CT-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$100.9250 / $129.7100 | Buy Now |
DISTI #
584-AD9265BCPZR7-105
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Bit 105 Msps high SNR 1.8 RoHS: Compliant | 0 |
|
$100.9200 | Order Now |
DISTI #
27057943
|
Verical | 1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 7500 |
|
$101.5597 | Buy Now |
DISTI #
AD9265BCPZR7105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$105.5800 / $106.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9265BCPZRL7-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9265BCPZRL7-105
Analog Devices Inc
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.00534% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 176 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9265BCPZRL7-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9265BCPZRL7-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9265BCPZ-105 | Analog Devices Inc | $103.0492 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9265BCPZ-105 |
AD9265BCPZ-125 | Analog Devices Inc | $104.2949 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9265BCPZ-125 |
AD9255BCPZ-80 | Analog Devices Inc | $36.4177 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9255BCPZ-80 |
AD9255BCPZ-105 | Analog Devices Inc | $78.4367 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9255BCPZ-105 |
AD9255BCPZ-125 | Analog Devices Inc | $92.9629 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9255BCPZ-125 |
AD9255BCPZRL7-105 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9255BCPZRL7-105 |
AD9265BCPZRL7-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9265BCPZRL7-80 |
AD9255BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9255BCPZRL7-80 |
AD9255BCPZRL7-125 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9255BCPZRL7-125 |
AD9265BCPZ-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-105 vs AD9265BCPZ-80 |
The recommended PCB layout for the AD9265 can be found in the AD9265 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference.
The analog input stage can be optimized by selecting the appropriate input termination, setting the correct gain and offset, and using the available input clamp and buffer options. Consult the AD9265 datasheet and application notes for more information.
The maximum clock frequency for the AD9265 is 1.25 GHz, but it can be limited by the specific application and system requirements. Consult the datasheet and application notes for more information on clocking and synchronization.
Data integrity can be ensured by using the built-in error detection and correction mechanisms, such as the cyclic redundancy check (CRC) and the data scrambling feature. Additionally, proper PCB layout, signal routing, and clocking can help prevent errors.
The power consumption of the AD9265 varies depending on the operating mode and frequency. Consult the datasheet for detailed power consumption specifications. Power consumption can be optimized by using the available power-down modes, reducing the clock frequency, and optimizing the analog input stage.