-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9258BCPZ-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9258BCPZ-80-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$98.4125 / $111.9200 | Buy Now |
DISTI #
584-AD9258BCPZ-80
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 14 bit 80 high SNR ADC RoHS: Compliant | 6 |
|
$98.4200 / $142.5400 | Buy Now |
DISTI #
V99:2348_06215902
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1733 | Americas - 1 |
|
$19.2700 / $101.2625 | Buy Now |
|
Analog Devices Inc | Dual 14 bit 80 high SNR ADC Package Multiple: 1 | 0 |
|
$73.0700 / $111.9200 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 899 |
|
$82.8700 / $103.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9258BCPZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9258BCPZ-80
Analog Devices Inc
14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0067% | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9258BCPZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9258BCPZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9251BCPZ-20 | Analog Devices Inc | $33.1839 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9251BCPZ-20 |
AD9231BCPZ-80 | Analog Devices Inc | $36.2264 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9231BCPZ-80 |
AD9251BCPZ-40 | Analog Devices Inc | $50.6655 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9251BCPZ-40 |
AD9251BCPZ-65 | Analog Devices Inc | $66.1571 | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9251BCPZ-65 |
AD9251BCPZRL7-65 | Analog Devices Inc | Check for Price | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9251BCPZRL7-65 |
AD9231BCPZ-20 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9231BCPZ-20 |
AD9231BCPZRL7-80 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9231BCPZRL7-80 |
AD9231BCPZRL7-40 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9231BCPZRL7-40 |
AD9251BCPZRL7-20 | Analog Devices Inc | Check for Price | 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9251BCPZRL7-20 |
AD9268BCPZ-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9258BCPZ-80 vs AD9268BCPZ-80 |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
To optimize the performance of the AD9258, ensure that the analog input signal is properly terminated, use a low-noise clock source, and optimize the analog input range and gain settings. Additionally, ensure that the device is operated within its recommended operating conditions.
The maximum allowable input frequency for the AD9258 is 1 GHz, but it's recommended to limit the input frequency to 500 MHz to ensure optimal performance.
The AD9258 can be interfaced with a FPGA or ASIC using a parallel or serial interface. Ensure that the interface is properly synchronized with the clock signal, and that the data is captured and processed correctly.
The power consumption of the AD9258 is typically around 1.2 W. To reduce power consumption, consider using the device's power-down modes, reducing the clock frequency, or operating the device at a lower supply voltage.