-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9255BCPZRL7-105 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9255BCPZRL7-105-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4730 In Stock |
|
$87.5400 | Buy Now |
DISTI #
AD9255BCPZRL7-105TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 4 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$80.1625 | Buy Now |
DISTI #
584-AD9255BCPZR7-105
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 105 Msps high SNR 1.8V ADC RoHS: Compliant | 0 |
|
$80.1600 | Order Now |
|
Analog Devices Inc | 14 Bit 105 Msps high SNR 1.8V Min Qty: 750 Package Multiple: 750 | 750 |
|
$59.5100 / $106.5100 | Buy Now |
DISTI #
77890555
|
Verical | 1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$80.6667 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 4730 |
|
$67.3400 / $84.1700 | Buy Now |
DISTI #
AD9255BCPZR7105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$83.8600 / $84.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9255BCPZRL7-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9255BCPZRL7-105
Analog Devices Inc
14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0095 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0055% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9255BCPZRL7-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9255BCPZRL7-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9265BCPZ-105 | Analog Devices Inc | $103.0492 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9265BCPZ-105 |
AD9265BCPZ-125 | Analog Devices Inc | $104.2949 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9265BCPZ-125 |
AD9255BCPZ-80 | Analog Devices Inc | $36.4177 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9255BCPZ-80 |
AD9255BCPZ-105 | Analog Devices Inc | $78.4367 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9255BCPZ-105 |
AD9255BCPZ-125 | Analog Devices Inc | $92.9629 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9255BCPZ-125 |
AD9265BCPZRL7-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9265BCPZRL7-80 |
AD9255BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9255BCPZRL7-80 |
AD9255BCPZRL7-125 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9255BCPZRL7-125 |
AD9265BCPZ-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9265BCPZ-80 |
AD9265BCPZRL7-105 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZRL7-105 vs AD9265BCPZRL7-105 |
The recommended PCB layout for the AD9255BCPZRL7-105 can be found in the AD9255 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the AD9255 datasheet that highlights key considerations for signal integrity, power supply decoupling, and thermal management.
To optimize the performance of the AD9255BCPZRL7-105, it's essential to carefully consider the analog input signal chain, including the signal source, amplification, filtering, and impedance matching. Additionally, proper power supply decoupling, clock signal quality, and digital output interface configuration are critical. Analog Devices provides application notes and technical support to help optimize the AD9255's performance in specific applications.
The AD9255BCPZRL7-105 can operate with clock frequencies up to 105 MSPS, but the maximum clock frequency may be limited by the specific application, PCB layout, and signal integrity considerations. It's essential to consult the datasheet and evaluate the device's performance in the target application to determine the maximum clock frequency that can be used.
The AD9255BCPZRL7-105 provides a CMOS-compatible digital output interface that can be connected to a variety of digital signal processing devices, such as FPGAs or ASICs. The digital output data can be processed using a variety of techniques, including digital filtering, decimation, and data formatting. Analog Devices provides software development kits and technical support to help with digital output data handling and processing.
The power consumption of the AD9255BCPZRL7-105 depends on the specific operating conditions, including the clock frequency, analog input signal amplitude, and power supply voltage. The typical power consumption is around 350 mW at 105 MSPS. To reduce power consumption, consider using a lower clock frequency, reducing the analog input signal amplitude, or using a lower power supply voltage. Additionally, Analog Devices provides power-saving features, such as a standby mode, to help reduce power consumption in certain applications.