Part Details for AD9254R703F by Analog Devices Inc
Results Overview of AD9254R703F by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9254R703F Information
AD9254R703F by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9254R703F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9254R703F
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD9254R703F
AD9254R703F CAD Models
AD9254R703F Part Data Attributes
|
AD9254R703F
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9254R703F
Analog Devices Inc
Aerospace 14-Bit 150 MSPS, 1.8V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, CERAMIC, QFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | QS-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | 0.2 V | |
Conversion Time-Max | 0.0066 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-F52 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL52(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 150 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.365 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
AD9254R703F Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9254R703F involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing signal traces near the analog inputs. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize performance in a noisy environment, use shielding, filtering, and decoupling capacitors to reduce electromagnetic interference (EMI). Also, ensure that the analog and digital power supplies are well-regulated and decoupled.
-
The maximum clock frequency for the AD9254R703F is 160 MSPS. However, the actual clock frequency used may be limited by the specific application and system requirements.
-
Calibration involves adjusting the offset and gain of the ADC to ensure optimal performance. The AD9254R703F has an on-chip calibration feature that can be used to calibrate the device. Refer to the datasheet for specific calibration procedures.
-
The power consumption of the AD9254R703F varies depending on the operating mode and clock frequency. Typical power consumption is around 350 mW at 160 MSPS, but can be as low as 150 mW in low-power mode.