Part Details for AD9253TCPZ-125EP by Analog Devices Inc
Results Overview of AD9253TCPZ-125EP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9253TCPZ-125EP Information
AD9253TCPZ-125EP by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9253TCPZ-125EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9253TCPZ-125EP-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$293.9800 | Buy Now |
DISTI #
584-AD9253TCPZ-125EP
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 125Msps Quad ADC RoHS: Compliant | 0 |
|
$341.0000 | Order Now |
DISTI #
26617058
|
Verical | 4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 1246 |
|
$290.8844 | Buy Now |
DISTI #
AD9253TCPZ125EP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2 | 0 |
|
$299.8600 / $319.8400 | Buy Now |
Part Details for AD9253TCPZ-125EP
AD9253TCPZ-125EP CAD Models
AD9253TCPZ-125EP Part Data Attributes
|
AD9253TCPZ-125EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9253TCPZ-125EP
Analog Devices Inc
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.1 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0275% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9253TCPZ-125EP
This table gives cross-reference parts and alternative options found for AD9253TCPZ-125EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9253TCPZ-125EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9253BCPZ-80 | Analog Devices Inc | $120.2582 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253TCPZ-125EP vs AD9253BCPZ-80 |
AD9253TCPZR7-125EP | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253TCPZ-125EP vs AD9253TCPZR7-125EP |
AD9253BCPZ-125 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253TCPZ-125EP vs AD9253BCPZ-125 |
AD9253BCPZRL7-125 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253TCPZ-125EP vs AD9253BCPZRL7-125 |
AD9253BCPZRL7-80 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253TCPZ-125EP vs AD9253BCPZRL7-80 |
AD9253BCPZ-105 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253TCPZ-125EP vs AD9253BCPZ-105 |
AD9253TCPZ-125EP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a low-pass filter to reduce noise.
-
Use a low-jitter clock source (<100 ps) and a 50-ohm transmission line to drive the clock input. Ensure the clock signal is clean and free of noise. Use a clock buffer or a clock conditioner if necessary.
-
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD). Ensure that the analog supply is stable before applying the digital supply. Use a power-up sequence controller or a power management IC if necessary.
-
Use a FIFO or a buffer to handle the output data, as the AD9253TCPZ-125EP outputs data at a high rate. Ensure the receiving device can handle the data rate and format. Use a data converter or a serializer if necessary.
-
The recommended temperature range for the AD9253TCPZ-125EP is -40°C to 85°C. However, the device can operate from -55°C to 125°C with reduced performance. Ensure proper thermal management and heat sinking to maintain optimal performance.