Part Details for AD9253BCPZRL7-80 by Analog Devices Inc
Results Overview of AD9253BCPZRL7-80 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9253BCPZRL7-80 Information
AD9253BCPZRL7-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9253BCPZRL7-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9253BCPZRL7-80TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$108.7750 | Buy Now |
DISTI #
584-AD9253BCPZR7-80
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 80 Msps Quad ADC RoHS: Compliant | 0 |
|
$108.5900 | Order Now |
|
Analog Devices Inc | 14 Bit 80 Msps Quad ADC Min Qty: 750 Package Multiple: 750 | 750 |
|
$80.7600 / $138.3500 | Buy Now |
DISTI #
79360713
|
Verical | 4-Channel Quad ADC Pipelined 80Msps 14-bit Serial 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$107.6314 | Buy Now |
DISTI #
AD9253BCPZRL-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$113.7900 / $115.2700 | Buy Now |
|
LCSC | 14Bit 1.8V 80MHz serial LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS | 9 |
|
$47.7480 / $50.3509 | Buy Now |
Part Details for AD9253BCPZRL7-80
AD9253BCPZRL7-80 CAD Models
AD9253BCPZRL7-80 Part Data Attributes
|
AD9253BCPZRL7-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9253BCPZRL7-80
Analog Devices Inc
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9253BCPZRL7-80
This table gives cross-reference parts and alternative options found for AD9253BCPZRL7-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9253BCPZRL7-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9253BCPZ-80 | Analog Devices Inc | $120.2582 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253BCPZRL7-80 vs AD9253BCPZ-80 |
AD9253BCPZ-125 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253BCPZRL7-80 vs AD9253BCPZ-125 |
AD9253TCPZ-125EP | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253BCPZRL7-80 vs AD9253TCPZ-125EP |
AD9253TCPZR7-125EP | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253BCPZRL7-80 vs AD9253TCPZR7-125EP |
AD9253BCPZRL7-125 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253BCPZRL7-80 vs AD9253BCPZRL7-125 |
AD9253BCPZ-105 | Analog Devices Inc | Check for Price | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | AD9253BCPZRL7-80 vs AD9253BCPZ-105 |
AD9253BCPZRL7-80 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD9253BCPZRL7-80 can be found in the AD9253 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the AD9253 datasheet that highlights key considerations for signal integrity, power supply decoupling, and thermal management.
-
To optimize the performance of the AD9253BCPZRL7-80, it's essential to carefully consider the analog input signal chain, including the signal source, amplification, filtering, and impedance matching. Additionally, ensure proper power supply decoupling, thermal management, and clock signal quality. Analog Devices provides application notes and technical articles that offer guidance on optimizing the AD9253's performance in various applications.
-
The AD9253BCPZRL7-80 can operate with clock frequencies up to 640 MHz, but the maximum clock frequency may be limited by the specific application and PCB layout. It's essential to ensure that the clock signal meets the specified jitter and phase noise requirements to maintain optimal performance.
-
To troubleshoot issues with the AD9253BCPZRL7-80, start by reviewing the datasheet and application notes to ensure that the device is properly configured and operated within its specifications. Use oscilloscopes and logic analyzers to debug the analog input signals, clock signals, and digital output data. Analog Devices also provides technical support and resources, such as the EngineerZone forum, to help resolve issues and answer questions.
-
The AD9253BCPZRL7-80 is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Analog Devices offers other products that are designed and tested for such applications, such as the RAD-Tolerant and High-Reliability product lines. It's essential to consult with Analog Devices' technical support and review the relevant documentation to determine the suitability of the AD9253BCPZRL7-80 or alternative products for your specific application.