-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9252ABCPZ-50 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9873
|
Newark | Adc, 14Bit, 50Msps, Lfcsp-Vq-Ep-64, Resolution (Bits):14Bit, Sampling Rate:50Msps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9252ABCPZ-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$97.3000 / $110.8600 | Buy Now |
DISTI #
AD9252ABCPZ-50-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
224 In Stock |
|
$97.3000 / $110.8600 | Buy Now |
DISTI #
584-AD9252ABCPZ-50
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 50Msps Octal ADC RoHS: Compliant | 6 |
|
$104.0900 / $124.1200 | Buy Now |
DISTI #
V99:2348_06215846
|
Arrow Electronics | 8-Channel Octal ADC Pipelined 50Msps 14-bit Serial 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 6 |
|
$116.2268 | Buy Now |
|
Analog Devices Inc | 14-bit, 50Msps Octal ADC Package Multiple: 1 | 141 |
|
$72.2800 / $110.8600 | Buy Now |
DISTI #
66977729
|
Verical | 8-Channel Octal ADC Pipelined 50Msps 14-bit Serial 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 6 |
|
$116.2268 | Buy Now |
DISTI #
AD9252ABCPZ-50
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 6 | 0 |
|
$101.7900 / $116.7600 | Buy Now |
|
Vyrian | Converters | 134 |
|
RFQ | |
|
Win Source Electronics | Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC | 3000 |
|
$125.1250 / $144.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9252ABCPZ-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9252ABCPZ-50
Analog Devices Inc
Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9252ABCPZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9252ABCPZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9212ABCPZ-40 | Analog Devices Inc | $22.8825 | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | AD9252ABCPZ-50 vs AD9212ABCPZ-40 |
AD9222BCPZRL7-40 | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9252ABCPZ-50 vs AD9222BCPZRL7-40 |
AD9252BCPZRL7-50 | Analog Devices Inc | Check for Price | IC 8-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9252ABCPZ-50 vs AD9252BCPZRL7-50 |
AD9222ABCPZ-50 | Analog Devices Inc | Check for Price | Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9252ABCPZ-50 vs AD9222ABCPZ-50 |
AD9222ABCPZRL7-65 | Analog Devices Inc | Check for Price | Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9252ABCPZ-50 vs AD9222ABCPZRL7-65 |
AD9212ABCPZ-65 | Analog Devices Inc | Check for Price | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | AD9252ABCPZ-50 vs AD9212ABCPZ-65 |
AD9212BCPZRL7-40 | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9252ABCPZ-50 vs AD9212BCPZRL7-40 |
AD9212BCPZ-65 | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9252ABCPZ-50 vs AD9212BCPZ-65 |
AD9212ABCPZRL7-40 | Analog Devices Inc | Check for Price | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | AD9252ABCPZ-50 vs AD9212ABCPZRL7-40 |
AD9222ABCPZRL7-50 | Analog Devices Inc | Check for Price | Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9252ABCPZ-50 vs AD9222ABCPZRL7-50 |
The recommended power-up sequence is to apply VDD (analog supply) first, followed by VCC (digital supply), and then the clock signal. This ensures proper initialization of the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and optimize the analog input signal amplitude and common-mode voltage. Additionally, adjust the clock frequency and analog input bandwidth to minimize jitter and noise.
The maximum allowable clock jitter for the AD9252 is 5 ps RMS. Exceeding this limit can degrade the ADC's performance, including SNR and SFDR.
Yes, the AD9252 can be used with an external reference voltage. The REFIO pin can be connected to an external reference voltage source, allowing for greater flexibility in system design.
The AD9252 can be interfaced with a FPGA or ASIC using a parallel or serial interface. Ensure proper signal integrity, and use a compatible clock domain crossing (CDC) circuit to synchronize the data transfer.