-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, 20/40/65 MSPS, 3 V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9238BSTZ-65 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9998
|
Newark | Adc, 12Bit, 65Msps, Lqfp-64, Resolution (Bits):12Bit, Sampling Rate:65Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD9238BSTZ-65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$35.6900 / $48.7900 | Buy Now |
DISTI #
505-AD9238BSTZ-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
173 In Stock |
|
$35.6876 / $48.7900 | Buy Now |
DISTI #
584-AD9238BSTZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC DUAL 12-BIT 65 MSPS ADC RoHS: Compliant | 219 |
|
$37.8000 / $51.7100 | Buy Now |
DISTI #
V36:1790_06215722
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 10 Weeks Date Code: 2227 | Americas - 45 |
|
$35.6100 | Buy Now |
DISTI #
E54:1762_00107599
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks | Europe - 5 |
|
$33.0100 | Buy Now |
|
Analog Devices Inc | DUAL 12-BIT 65 MSPS ADC Package Multiple: 1 | 4901 |
|
$26.5100 / $48.7900 | Buy Now |
DISTI #
27519336
|
Verical | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 4862 |
|
$35.9119 | Buy Now |
DISTI #
66417540
|
Verical | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 Date Code: 2227 | Americas - 34 |
|
$35.6100 | Buy Now |
DISTI #
12856885
|
Verical | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$77.1372 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9238BSTZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9238BSTZ-65
Analog Devices Inc
Dual 12-Bit, 20/40/65 MSPS, 3 V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BBD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0427% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9238BSTZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9238BSTZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9238BSTZ-20 | Analog Devices Inc | $14.8341 | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | AD9238BSTZ-65 vs AD9238BSTZ-20 |
AD9238BSTZ-40 | Analog Devices Inc | $24.8461 | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | AD9238BSTZ-65 vs AD9238BSTZ-40 |
AD9238BSTRL-65 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BSTRL-65 |
AD9238BST-65 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BST-65 |
AD9238BST-65PCB | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BST-65PCB |
AD9238BSTRL-20 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BSTRL-20 |
AD9238BST-40 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BST-40 |
AD9238BST-40PCB | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BST-40PCB |
AD9238BSTZRL-20 | Analog Devices Inc | Check for Price | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | AD9238BSTZ-65 vs AD9238BSTZRL-20 |
AD9238BST-20 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZ-65 vs AD9238BST-20 |
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a ferrite bead to filter the power supply.
Use a low-jitter clock source (<100 ps) and ensure the clock signal is properly terminated. Use a clock signal with a frequency that is an integer multiple of the sampling frequency to minimize jitter. Also, ensure the clock signal is not over-driven or under-driven.
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry.
The AD9238BSTZ-65 outputs 16-bit data in a CMOS-compatible format. Use a FIFO or a buffer to handle the output data, and ensure the receiving device can handle the data rate of up to 65 MSPS.
The AD9238BSTZ-65 has a maximum junction temperature of 150°C. Ensure good airflow around the device, and use a heat sink or a thermal pad to dissipate heat. Avoid blocking the airflow around the device.