-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9235BRUZ-40 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9852
|
Newark | Adc, 12Bit, 40Msps, Tssop-28, Resolution (Bits):12Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9235BRUZ-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$14.8000 / $20.8500 | Buy Now |
DISTI #
584-AD9235BRUZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 3V 40 MSPS ADC RoHS: Compliant | 42 |
|
$14.2500 / $20.4200 | Buy Now |
DISTI #
V36:1790_06215689
|
Arrow Electronics | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2217 | Americas - 18 |
|
$13.6200 | Buy Now |
DISTI #
V99:2348_06215689
|
Arrow Electronics | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 | Americas - 6 |
|
$14.4700 / $17.4400 | Buy Now |
|
Analog Devices Inc | 12-BIT 3V 40 MSPS ADC Package Multiple: 50 | 346 |
|
$10.5700 / $23.6600 | Buy Now |
DISTI #
25631138
|
Verical | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 300 |
|
$14.1002 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ADC, PROPRIETARY METHOD, 12-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO28 | 14 |
|
$20.1039 / $21.1620 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 103 |
|
$12.0000 / $15.0000 | Buy Now |
DISTI #
AD9235BRUZ-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$14.9100 / $15.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9235BRUZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9235BRUZ-40
Analog Devices Inc
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9235BRUZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9235BRUZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9235BRUZRL7-20 | Analog Devices Inc | $11.6671 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZ-40 vs AD9235BRUZRL7-20 |
AD9235BRUZ-20 | Analog Devices Inc | $13.9061 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZ-40 vs AD9235BRUZ-20 |
AD9235BRUZRL7-40 | Analog Devices Inc | $15.9533 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZ-40 vs AD9235BRUZRL7-40 |
AD9235BRUZ-65 | Analog Devices Inc | $24.6423 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZ-40 vs AD9235BRUZ-65 |
AD9235BRU-40 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZ-40 vs AD9235BRU-40 |
AD9235BRUZRL7-65 | Analog Devices Inc | Check for Price | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRUZ-40 vs AD9235BRUZRL7-65 |
AD9235BRURL7-20 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZ-40 vs AD9235BRURL7-20 |
AD9235BRU-65 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZ-40 vs AD9235BRU-65 |
AD9235BRURL7-65 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRUZ-40 vs AD9235BRURL7-65 |
The recommended power-up sequence is to apply the analog power supplies (AVDD and AVSS) first, followed by the digital power supplies (DVDD and DVSS). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize the performance of the AD9235, it is recommended to use a low-noise power supply, decouple the power supplies with capacitors, and use a low-impedance analog input source. Additionally, the analog input signal should be properly filtered and terminated to minimize noise and distortion.
The maximum clock frequency that can be used with the AD9235 is 40 MHz. However, the actual clock frequency used may be limited by the specific application and the performance requirements.
The AD9235 can be interfaced with a microcontroller or FPGA using a serial peripheral interface (SPI) or a parallel interface. The specific interface used will depend on the requirements of the application and the capabilities of the microcontroller or FPGA.
The latency of the AD9235 is approximately 10 clock cycles, which corresponds to a latency of around 250 ns at a clock frequency of 40 MHz. This latency should be taken into account when designing the overall system, as it can affect the timing and synchronization of the data conversion process.