Part Details for AD9235BRU-20 by Analog Devices Inc
Results Overview of AD9235BRU-20 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9235BRU-20 Information
AD9235BRU-20 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9235BRU-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,28PIN | 6 |
|
$13.9718 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$12.1400 / $15.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$8.0000 / $12.3100 | Buy Now |
Part Details for AD9235BRU-20
AD9235BRU-20 CAD Models
AD9235BRU-20 Part Data Attributes
|
AD9235BRU-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9235BRU-20
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD9235BRU-20
This table gives cross-reference parts and alternative options found for AD9235BRU-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9235BRU-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9235BRUZRL7-20 | Analog Devices Inc | $11.6671 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRU-20 vs AD9235BRUZRL7-20 |
AD9235BRUZ-20 | Analog Devices Inc | $13.6460 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRU-20 vs AD9235BRUZ-20 |
AD9235BRUZRL7-40 | Analog Devices Inc | $15.8256 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRU-20 vs AD9235BRUZRL7-40 |
AD9235BRUZ-65 | Analog Devices Inc | $24.6423 | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRU-20 vs AD9235BRUZ-65 |
AD9235BRURL7-20 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRU-20 vs AD9235BRURL7-20 |
AD9235BRURL7-65 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter | AD9235BRU-20 vs AD9235BRURL7-65 |
AD9235BRUZRL7-65 | Analog Devices Inc | Check for Price | 12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter | AD9235BRU-20 vs AD9235BRUZRL7-65 |
AD9235BRU-20 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD9235BRU-20 can be found in the AD9235 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference.
-
Optimizing the analog input stage for the AD9235BRU-20 involves selecting the right input impedance, using a suitable analog filter, and ensuring proper signal conditioning. Refer to the AD9235 application note AN-1142 for more information.
-
The maximum clock frequency that can be used with the AD9235BRU-20 is 65 MSPS, but it's recommended to consult the datasheet and application notes for specific clocking requirements and limitations.
-
Implementing a low-jitter clock source for the AD9235BRU-20 involves using a high-quality clock source, such as a crystal oscillator or a phase-locked loop (PLL), and ensuring proper clock signal routing and termination. Refer to the AD9235 application note AN-756 for more information.
-
The power consumption of the AD9235BRU-20 depends on the operating mode and clock frequency. Refer to the datasheet for specific power consumption values, which range from 125 mW to 250 mW.