-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9231BCPZ-65 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9231BCPZ-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.0747 / $44.8000 | Buy Now |
DISTI #
584-AD9231BCPZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC 12 Bit, 65 MSPS Dual Low Power ADC RoHS: Compliant | 0 |
|
$36.2800 / $49.4800 | Order Now |
|
Analog Devices Inc | 12 Bit, 65 MSPS Dual Low Power Package Multiple: 1 | 4255 |
|
$23.8100 / $44.8000 | Buy Now |
DISTI #
26617025
|
Verical | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 4237 |
|
$31.7378 | Buy Now |
DISTI #
AD9231BCPZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 19 | 0 |
|
$33.5600 / $37.3900 | Buy Now |
|
LCSC | 12Bit 1.7V1.9V 65MHz SPI LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS | 98 |
|
$42.5940 / $44.7598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9231BCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9231BCPZ-65
Analog Devices Inc
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.33333333 µs | |
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 72.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9231BCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9231BCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9231BCPZRL7-65 | Analog Devices Inc | Check for Price | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter | AD9231BCPZ-65 vs AD9231BCPZRL7-65 |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the ADC.
To optimize the performance of the AD9231, ensure that the analog input signal is properly terminated, use a low-noise clock source, and optimize the analog input bandwidth using the internal analog filter. Additionally, ensure that the digital output data is properly synchronized with the clock signal.
The maximum allowable input voltage range for the AD9231 is ±VREF, where VREF is the reference voltage, which is typically set to 1.2V or 2.5V. Exceeding this range may result in incorrect conversions or damage to the device.
Metastability issues can be handled by using a synchronizer circuit or a metastable-resistant flip-flop to resynchronize the digital output data with the clock signal. Additionally, ensure that the digital output data is properly synchronized with the clock signal to prevent metastability issues.
The recommended layout and routing for the AD9231's analog and digital signals is to separate the analog and digital signals as much as possible, use a solid ground plane, and minimize the length of the analog input traces. Additionally, use a low-inductance path for the clock signal and ensure that the digital output traces are properly terminated.