-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9228ABCPZRL7-65 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9228ABCPZRL7-65TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.3625 | Buy Now |
DISTI #
584-AD9228ABCPZR7-65
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 12-bit 65 MSPS Serial LVDS ADCPBFre RoHS: Compliant | 0 |
|
$49.2700 | Order Now |
|
Analog Devices Inc | Quad 12-bit 65 MSPS Serial LVD Min Qty: 750 Package Multiple: 750 | 1500 |
|
$36.6700 / $70.7100 | Buy Now |
DISTI #
27157563
|
Verical | 4-Channel Quad ADC Pipelined 65Msps 12-bit Serial 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 1500 |
|
$48.8435 | Buy Now |
DISTI #
AD9228ABCPZR765
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$51.6400 / $52.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9228ABCPZRL7-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9228ABCPZRL7-65
Analog Devices Inc
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9228ABCPZRL7-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9228ABCPZRL7-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9228ABCPZ-40 | Analog Devices Inc | $27.3452 | Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZRL7-65 vs AD9228ABCPZ-40 |
AD9228ABCPZ-65 | Analog Devices Inc | $51.3682 | Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZRL7-65 vs AD9228ABCPZ-65 |
AD9259ABCPZ-50 | Analog Devices Inc | $76.8911 | Quad, 14-Bit, 50 MSPS Serial LVDS 1.8 V ADC | AD9228ABCPZRL7-65 vs AD9259ABCPZ-50 |
AD9287BCPZRL-100 | Analog Devices Inc | Check for Price | IC 4-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZRL7-65 vs AD9287BCPZRL-100 |
AD9219BCPZRL-65 | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZRL7-65 vs AD9219BCPZRL-65 |
AD9287BCPZ-100 | Analog Devices Inc | Check for Price | IC 4-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZRL7-65 vs AD9287BCPZ-100 |
AD9228BCPZRL7-65 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZRL7-65 vs AD9228BCPZRL7-65 |
AD9228BCPZRL-65 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, LEAD FREE, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZRL7-65 vs AD9228BCPZRL-65 |
AD9228BCPZ-40 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD9228ABCPZRL7-65 vs AD9228BCPZ-40 |
AD9219ABCPZRL7-65 | Analog Devices Inc | Check for Price | Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter | AD9228ABCPZRL7-65 vs AD9219ABCPZRL7-65 |
A good PCB layout for the AD9228ABCPZRL7-65 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling between the analog and digital signals. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to ensure good thermal and electrical performance.
To optimize the performance of the AD9228ABCPZRL7-65, ensure that the input signal is properly filtered and amplified, and that the reference voltage is stable and noise-free. Additionally, optimize the clock frequency and phase, and use a low-jitter clock source. Proper PCB layout and decoupling of the device's power supplies are also crucial for achieving optimal performance.
The AD9228ABCPZRL7-65 can achieve a maximum sampling rate of 65 MSPS, but this may require careful optimization of the device's clock frequency, input signal conditioning, and PCB layout. In practice, the achievable sampling rate may be lower due to various limitations, such as clock jitter and input signal bandwidth.
The AD9228ABCPZRL7-65 can be interfaced with a FPGA or ASIC using a parallel or serial interface. The device's output data format can be configured to match the requirements of the receiving device. Ensure that the interface signals are properly terminated and that the clock and data signals are properly synchronized to avoid data errors.
The power consumption of the AD9228ABCPZRL7-65 depends on the operating frequency, input signal amplitude, and other factors. The device's power consumption can be minimized by reducing the operating frequency, using a lower supply voltage, and optimizing the input signal conditioning. Additionally, the device's power-down mode can be used to reduce power consumption when the device is not in use.