Part Details for AD9212ABCPZ-40 by Analog Devices Inc
Results Overview of AD9212ABCPZ-40 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9212ABCPZ-40 Information
AD9212ABCPZ-40 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9212ABCPZ-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9212ABCPZ-40-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6 In Stock |
|
$50.4500 / $64.5400 | Buy Now |
DISTI #
584-AD9212ABCPZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC Octal 10 bit, 40 MSPS serial LVDS ADC RoHS: Compliant | 12 |
|
$53.1500 / $69.7700 | Buy Now |
|
Analog Devices Inc | Octal 10 bit, 40 MSPS serial L Package Multiple: 1 | 234 |
|
$37.4800 / $64.5400 | Buy Now |
DISTI #
26617203
|
Verical | 8-Channel Octal ADC Pipelined 40Msps 10-bit Serial 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 228 |
|
$49.9196 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 10-Bit, 8 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$42.4900 / $53.1100 | Buy Now |
DISTI #
AD9212ABCPZ-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$52.7700 / $58.8100 | Buy Now |
|
LCSC | 10Bit 1.7V1.9V 40MHz LVDS LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS | 9 |
|
$46.7108 / $49.0837 | Buy Now |
Part Details for AD9212ABCPZ-40
AD9212ABCPZ-40 CAD Models
AD9212ABCPZ-40 Part Data Attributes
|
AD9212ABCPZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9212ABCPZ-40
Analog Devices Inc
Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for AD9212ABCPZ-40
This table gives cross-reference parts and alternative options found for AD9212ABCPZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9212ABCPZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9212BCPZ-40 | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | AD9212ABCPZ-40 vs AD9212BCPZ-40 |
AD9212ABCPZ-40 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane, separate analog and digital power planes, and careful routing of sensitive analog signals is recommended. See the AD9212 evaluation board layout as a reference.
-
Use a low-jitter clock source (<100 ps RMS) and ensure the clock signal is properly terminated and routed to minimize reflections and noise. A clock frequency of 1.5 GHz or higher is recommended.
-
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and finally the clock input. Ensure all supplies are stable before applying the clock signal.
-
Use a low-skew, high-speed digital interface (e.g., LVDS or CMOS) and ensure proper termination and routing of the output signals. Use a receiver with a high common-mode rejection ratio (CMRR) to minimize digital noise.
-
Perform a full-scale calibration after power-up, followed by a gain calibration. Refer to the AD9212 datasheet and calibration guide for detailed procedures.