Part Details for AD9211BCPZ-300 by Analog Devices Inc
Results Overview of AD9211BCPZ-300 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9211BCPZ-300 Information
AD9211BCPZ-300 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9211BCPZ-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9211BCPZ-300-ND
|
DigiKey | IC ADC 10BIT PIPELINED 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$82.9250 / $97.0600 | Buy Now |
DISTI #
584-AD9211BCPZ-300
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 300 Msps ADC RoHS: Compliant | 0 |
|
$82.9300 / $97.0600 | Order Now |
|
Analog Devices Inc | 10-Bit 300 Msps ADC Package Multiple: 1 | 1446 |
|
$61.5700 / $97.0600 | Buy Now |
DISTI #
25631158
|
Verical | 1-Channel Single ADC Pipelined 300Msps 10-bit Parallel 56-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 1442 |
|
$82.0532 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$118.4256 / $131.5840 | Buy Now | |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 4352 |
|
$69.8300 / $87.2900 | Buy Now |
DISTI #
AD9211BCPZ-300
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$86.7500 / $99.5100 | Buy Now |
Part Details for AD9211BCPZ-300
AD9211BCPZ-300 CAD Models
AD9211BCPZ-300 Part Data Attributes
|
AD9211BCPZ-300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9211BCPZ-300
Analog Devices Inc
10-Bit, 200 MSPS/250 MSPS/300 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 300 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
AD9211BCPZ-300 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply and decouple the power pins with 0.1uF and 10uF capacitors.
-
Use a low-jitter clock source (<100ps) and AC-couple the clock input to the AD9211BCPZ-300. Ensure the clock signal is differential and has a swing of at least 500mV. Use a clock frequency that is a multiple of the sampling frequency to minimize jitter.
-
The recommended input common-mode voltage is 1.2V to 1.8V, which is the mid-point of the analog input range. This ensures optimal performance and linearity.
-
The AD9211BCPZ-300 outputs 12-bit data in a 2's complement format. Ensure the receiving device can handle the data format and clock rate. Use a FIFO or a buffer to handle the high-speed data output.
-
Power down the device by setting the PDWN pin low, then reduce the clock frequency to 0, and finally, remove the power supply. This sequence ensures a clean shutdown and prevents damage to the device.