-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9201ARSZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9201ARSZ-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
932 In Stock |
|
$12.6250 / $21.5500 | Buy Now |
DISTI #
584-AD9201ARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT DUAL RESOLUTION CMOS ADC RoHS: Compliant | 0 |
|
$13.1700 / $21.2800 | Order Now |
|
Quest Components | ADC, PROPRIETARY METHOD, 10-BIT, 1 FUNC, 2 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO28 | 28 |
|
$15.1099 / $18.3769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9201ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9201ARSZ
Analog Devices Inc
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9201ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9201ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9201ARS | Analog Devices Inc | Check for Price | Dual Channel 20 MHz 10-Bit Resolution CMOS ADC | AD9201ARSZ vs AD9201ARS |
AD9201ARSZRL | Analog Devices Inc | Check for Price | Dual Channel 20 MHz 10-Bit Resolution CMOS ADC | AD9201ARSZ vs AD9201ARSZRL |
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures proper initialization of the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and decouple the analog and digital supplies. Additionally, use a clock signal with low jitter and ensure the analog input signals are properly terminated.
The maximum clock frequency for the AD9201ARSZ is 1.25 GHz. However, the actual clock frequency used may be limited by the specific application and system requirements.
The AD9201ARSZ has a programmable gain amplifier (PGA) that can be configured for different input ranges and gain settings using the SPI interface. Refer to the datasheet for specific register settings and programming guidelines.
The latency of the AD9201ARSZ is approximately 10 clock cycles. This latency should be considered when designing the system, as it may affect the overall system performance and timing.