Part Details for AD9201ARSRL by Analog Devices Inc
Results Overview of AD9201ARSRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9201ARSRL Information
AD9201ARSRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9201ARSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4293 |
|
$7.1900 / $8.9900 | Buy Now |
Part Details for AD9201ARSRL
AD9201ARSRL CAD Models
AD9201ARSRL Part Data Attributes
|
AD9201ARSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9201ARSRL
Analog Devices Inc
Dual Channel 20 MHz 10-Bit Resolution CMOS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD9201ARSRL
This table gives cross-reference parts and alternative options found for AD9201ARSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9201ARSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9201ARSZRL | Analog Devices Inc | Check for Price | Dual Channel 20 MHz 10-Bit Resolution CMOS ADC | AD9201ARSRL vs AD9201ARSZRL |
AD9201ARS | Analog Devices Inc | Check for Price | Dual Channel 20 MHz 10-Bit Resolution CMOS ADC | AD9201ARSRL vs AD9201ARS |
AD9201ARSRL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AD9201ARSRL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the analog signal traces. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to ensure good thermal and electrical performance.
-
To optimize the performance of the AD9201ARSRL, it is essential to follow proper PCB layout and design guidelines, use a low-noise power supply, and ensure that the analog input signals are properly filtered and terminated. Additionally, the device's internal voltage reference should be bypassed with a high-quality capacitor, and the clock input should be driven with a low-jitter clock source.
-
The AD9201ARSRL can operate at sampling rates up to 250 MSPS, but the maximum achievable sampling rate depends on the specific application and the quality of the clock input. In general, the device can operate at sampling rates up to 200 MSPS with minimal degradation in performance.
-
The AD9201ARSRL can be interfaced with a FPGA or ASIC using a parallel LVDS or CMOS interface. The device's output data format can be configured to match the requirements of the receiving device, and the interface can be customized using the device's SPI configuration port.
-
The power consumption of the AD9201ARSRL depends on the operating frequency and the specific application. In general, the device consumes around 1.2 W at 250 MSPS. Power consumption can be minimized by reducing the operating frequency, using the device's power-down modes, and optimizing the power supply voltage.