Part Details for AD9057BRSZ-RL60 by Analog Devices Inc
Results Overview of AD9057BRSZ-RL60 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9057BRSZ-RL60 Information
AD9057BRSZ-RL60 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9057BRSZ-RL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9057BRSZ-RL60CT-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3250 / $13.4700 | Buy Now |
DISTI #
584-AD9057BRSZ-R60
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 60 MSPS ADC RoHS: Compliant | 0 |
|
$6.3200 | Order Now |
|
Analog Devices Inc | 8 BIT 60 MSPS ADC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.7000 / $13.4700 | Buy Now |
DISTI #
AD9057BRSZ-RL60
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.6200 | Buy Now |
Part Details for AD9057BRSZ-RL60
AD9057BRSZ-RL60 CAD Models
AD9057BRSZ-RL60 Part Data Attributes
|
AD9057BRSZ-RL60
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9057BRSZ-RL60
Analog Devices Inc
8-Bit, 40/60/80 MSPS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD9057BRSZ-RL60
This table gives cross-reference parts and alternative options found for AD9057BRSZ-RL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9057BRSZ-RL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9057BRSZ-80 | Analog Devices Inc | $6.8969 | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-RL60 vs AD9057BRSZ-80 |
AD9057BRSZ-60 | Analog Devices Inc | $7.4099 | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-RL60 vs AD9057BRSZ-60 |
AD9057BRS-60 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL60 vs AD9057BRS-60 |
AD9057BRS-RL60 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL60 vs AD9057BRS-RL60 |
AD9057BRS-80 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL60 vs AD9057BRS-80 |
AD9057BRS-RL40 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL60 vs AD9057BRS-RL40 |
AD9057BRS-RL80 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL60 vs AD9057BRS-RL80 |
AD9057BRSZ-RL60 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use shielding and filtering to minimize noise.
-
Optimize the input stage by selecting the correct gain setting, using a suitable input impedance, and ensuring proper filtering and shielding. Consult the datasheet and application notes for specific guidance.
-
Ensure good airflow, use a heat sink if necessary, and follow the recommended thermal design guidelines in the datasheet. Operate within the specified temperature range (-40°C to 85°C) and consider using thermal interface materials for improved heat transfer.
-
Use a compatible digital interface (e.g., SPI, I2C) and ensure proper signal integrity, clock synchronization, and data formatting. Consult the datasheet and application notes for specific interface guidelines and example code.
-
Use a low-noise, well-regulated power supply (e.g., ±5V or ±3.3V) and ensure proper decoupling with capacitors (e.g., 10uF, 100nF) near the device. Follow the recommended power supply design guidelines in the datasheet.