-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 40/60/80 MSPS A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9057BRSZ-RL40 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9057BRSZ-RL40-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 50 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1260 In Stock |
|
$6.1000 | Buy Now |
DISTI #
AD9057BRSZ-RL40TR-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5875 | Buy Now |
DISTI #
584-AD9057BRSZ-R40
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 40 MSPS ADC RoHS: Compliant | 0 |
|
$5.5800 | Order Now |
|
Analog Devices Inc | 8 BIT 40 MSPS ADC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.1600 / $12.2400 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1260 |
|
$4.7000 / $5.8800 | Buy Now |
DISTI #
AD9057BRSZ-RL40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9057BRSZ-RL40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9057BRSZ-RL40
Analog Devices Inc
8-Bit, 40/60/80 MSPS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9057BRSZ-RL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9057BRSZ-RL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9057BRSZ-80 | Analog Devices Inc | $6.8969 | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-RL40 vs AD9057BRSZ-80 |
AD9057BRSZ-60 | Analog Devices Inc | $7.4099 | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-RL40 vs AD9057BRSZ-60 |
AD9057BRS-RL40 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL40 vs AD9057BRS-RL40 |
AD9057BRS-80 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL40 vs AD9057BRS-80 |
AD9057BRSZ-RL60 | Analog Devices Inc | Check for Price | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-RL40 vs AD9057BRSZ-RL60 |
AD9057BRS-60 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL40 vs AD9057BRS-60 |
AD9057BRS-RL60 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL40 vs AD9057BRS-RL60 |
AD9057BRS-RL80 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-RL40 vs AD9057BRS-RL80 |
The recommended PCB layout for the AD9057BRSZ-RL40 can be found in the AD9057 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the AD9057 datasheet that highlights key considerations for signal integrity, power supply decoupling, and thermal management.
To optimize the AD9057BRSZ-RL40's performance, engineers should consider factors such as input signal conditioning, clock jitter, and power supply noise. Analog Devices provides application notes and design guides that offer specific recommendations for optimizing performance in various applications, such as radar, lidar, and ultrasound. Additionally, engineers can use simulation tools like SPICE models and MATLAB scripts to model and simulate their design.
The AD9057BRSZ-RL40 is specified to operate over a temperature range of -40°C to +85°C. However, engineers should note that the device's performance may degrade at higher temperatures, and thermal management is critical to ensure reliable operation. Analog Devices provides thermal resistance data and recommended thermal management strategies in the AD9057 datasheet.
The AD9057BRSZ-RL40 is not specifically designed or qualified for radiation-hardened or high-reliability applications. However, Analog Devices offers other products that are designed for such applications, such as the RAD-Tolerant and QML-V qualified devices. Engineers should consult with Analog Devices' sales and application teams to determine the best solution for their specific requirements.
Analog Devices provides a troubleshooting guide in the AD9057 datasheet that covers common issues and their potential causes. Engineers can also use tools like oscilloscopes, logic analyzers, and signal generators to debug their design. Additionally, Analog Devices' application teams and online forums offer resources and support to help engineers troubleshoot and resolve issues.