Part Details for AD9048JQ by Analog Devices Inc
Results Overview of AD9048JQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9048JQ Information
AD9048JQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9048JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MONOLITHIC 8-BIT VIDEO A/D CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 1437 |
|
RFQ |
Part Details for AD9048JQ
AD9048JQ CAD Models
AD9048JQ Part Data Attributes
|
AD9048JQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9048JQ
Analog Devices Inc
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.1 V | |
Analog Input Voltage-Min | -2.1 V | |
Conversion Time-Max | 0.029 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET 2'S COMPLEMENT | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 38 MHz | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD9048JQ
This table gives cross-reference parts and alternative options found for AD9048JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9048JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9048TQ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERDIP-28, Analog to Digital Converter | AD9048JQ vs AD9048TQ |
AD9048TQ/883B | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | AD9048JQ vs AD9048TQ/883B |
5962-9092701MXA | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | AD9048JQ vs 5962-9092701MXA |
AD9048JQ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD9048JQ involves separating analog and digital signals, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, use short and direct traces for the analog input and output signals, and avoid crossing analog and digital signals.
-
To optimize the AD9048JQ's performance, consider the specific requirements of your application, such as sampling rate, resolution, and power consumption. Adjust the device's settings, such as the clock frequency, gain, and power-down modes, to meet your application's needs. You may also need to optimize the external circuitry, such as the analog front-end and clock source.
-
Potential sources of error when using the AD9048JQ include noise, distortion, and clock jitter. To mitigate these errors, use proper layout and routing, ensure a clean and stable power supply, and use a high-quality clock source. Additionally, consider using techniques such as oversampling, averaging, and error correction to improve the accuracy of the converted data.
-
To interface the AD9048JQ with a microcontroller or FPGA, use a compatible interface, such as SPI or parallel, and ensure proper synchronization and data transfer protocols. Key considerations include clock domain crossing, data alignment, and handshaking protocols. Additionally, consider using a FIFO or buffer to handle data transfer and ensure that the interface is properly terminated and matched.
-
Thermal management is critical for the AD9048JQ, as high temperatures can affect its performance and reliability. Ensure good airflow, use a heat sink or thermal pad if necessary, and avoid exposing the device to extreme temperatures. Additionally, consider using thermal monitoring and shutdown features to prevent overheating and ensure reliable operation over temperature.