Part Details for AD8672AR-REEL by Rochester Electronics LLC
Results Overview of AD8672AR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8672AR-REEL Information
AD8672AR-REEL by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part Details for AD8672AR-REEL
AD8672AR-REEL CAD Models
AD8672AR-REEL Part Data Attributes
|
AD8672AR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8672AR-REEL
Rochester Electronics LLC
DUAL OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
Alternate Parts for AD8672AR-REEL
This table gives cross-reference parts and alternative options found for AD8672AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8672AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8672AR | Analog Devices Inc | $2.1016 | DUAL OP-AMP, 125uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD8672AR-REEL vs AD8672AR |
AD8672ARZ | Analog Devices Inc | $3.8716 | Precision Low Noise, Low Input Bias Current Dual Op Amp | AD8672AR-REEL vs AD8672ARZ |
AD8672ARZ-REEL7 | Analog Devices Inc | $3.9159 | Precision Low Noise, Low Input Bias Current Dual Op Amp | AD8672AR-REEL vs AD8672ARZ-REEL7 |
AD8672ARZ-REEL | Analog Devices Inc | $4.1109 | Precision Low Noise, Low Input Bias Current Dual Op Amp | AD8672AR-REEL vs AD8672ARZ-REEL |
AD8672AR-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 125uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD8672AR-REEL vs AD8672AR-REEL |
AD8672AR-REEL7 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 125uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD8672AR-REEL vs AD8672AR-REEL7 |