-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V, 4 MHz Rail-to-Rail Output Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8668ARUZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7758
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices AD8668ARUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1315 |
|
$2.7500 / $5.3300 | Buy Now |
DISTI #
AD8668ARUZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3950 In Stock |
|
$2.7500 / $6.8600 | Buy Now |
DISTI #
584-AD8668ARUZ-R
|
Mouser Electronics | Precision Amplifiers 16V Quad Low Cost&Noise AMP RoHS: Compliant | 8054 |
|
$2.7500 / $5.3300 | Buy Now |
DISTI #
E54:1762_00108939
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2432 | Europe - 2500 |
|
$5.9400 / $6.2080 | Buy Now |
|
Analog Devices Inc | 16V Quad Low Cost&Noise AMP Min Qty: 1 Package Multiple: 2500 | 5910 |
|
$2.0700 / $6.8600 | Buy Now |
DISTI #
52880917
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.7211 | Buy Now |
DISTI #
87692733
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2432 | Americas - 2500 |
|
$5.9400 / $6.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8668ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8668ARUZ-REEL
Analog Devices Inc
16 V, 4 MHz Rail-to-Rail Output Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 68000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8668ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8668ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8668ARUZ | Analog Devices Inc | $3.4671 | 16 V, 4 MHz Rail-to-Rail Output Quad Op Amp | AD8668ARUZ-REEL vs AD8668ARUZ |
AD8668ARUZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14 | AD8668ARUZ-REEL vs AD8668ARUZ |
AD8668ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | AD8668ARUZ-REEL vs AD8668ARZ |
AD8668ARZ-REEL7 | Analog Devices Inc | Check for Price | 16 V, 4 MHz Rail-to-Rail Output Quad Op Amp | AD8668ARUZ-REEL vs AD8668ARZ-REEL7 |
A good PCB layout for the AD8668ARUZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor is properly sized, the input and output resistors are matched, and the device is operated within its recommended operating conditions. Additionally, a minimum ESR of 0.1 ohms is recommended for the output capacitor.
The maximum power dissipation of the AD8668ARUZ-REEL is 1.4W. However, this can be affected by the ambient temperature, PCB layout, and thermal management. It's essential to ensure proper thermal management to prevent overheating.
The AD8668ARUZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal management and ensure that it operates within its recommended temperature range.
To troubleshoot issues with the AD8668ARUZ-REEL, start by verifying the power supply voltage, checking for proper PCB layout and decoupling, and ensuring that the device is operated within its recommended operating conditions. Use an oscilloscope to check the output waveform and verify that it meets the expected specifications.