-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V, 4 MHz Rail-to-Rail Output Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8666ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7751
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Bias Current:200Farohs Compliant: Yes |Analog Devices AD8666ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 568 |
|
$1.6900 / $3.5100 | Buy Now |
DISTI #
505-AD8666ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4860 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-AD8666ARZ-R7
|
Mouser Electronics | Precision Amplifiers sual LowCost/Noise 16V R-R CMOS Amp RoHS: Compliant | 2107 |
|
$1.6300 / $3.3500 | Buy Now |
|
Analog Devices Inc | sual LowCost/Noise 16V R-R CMO Min Qty: 1 Package Multiple: 1000 | 10972 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
29484145
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$1.6478 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, CMOS, PDSO8 | 6 |
|
$2.7700 / $3.3240 | Buy Now |
|
Rochester Electronics | 16V, 4 MHz Rail-To-Rail Output Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 566 |
|
$1.3800 / $1.7200 | Buy Now |
|
LCSC | Dual 1pA 3.5V/us 2.5mV SOIC-8 Operational Amplifier ROHS | 2 |
|
$2.2323 / $2.5644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8666ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8666ARZ-REEL7
Analog Devices Inc
16 V, 4 MHz Rail-to-Rail Output Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 68000 | |
Wideband | NO | |
Width | 3.9 mm |
A good PCB layout for the AD8666ARZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, ensure that the output capacitor is properly sized, the input impedance is matched, and the feedback network is properly designed. Also, avoid capacitive loading on the output and ensure that the power supply is well-regulated.
The maximum power dissipation of the AD8666ARZ-REEL7 is 1.4W. However, this can be affected by the operating temperature, supply voltage, and output current. Ensure that the device is properly heat-sinked and operated within the recommended specifications.
The AD8666ARZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. Ensure that the device is properly heat-sinked and operated within the recommended specifications.
To troubleshoot oscillations or instability issues, check the PCB layout, ensure that the output capacitor is properly sized, and verify that the input impedance is matched. Also, check for noise coupling, power supply ripple, and ensure that the device is operated within the recommended specifications.