-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision 16 V CMOS, R/R Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8662ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7745
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8662ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$2.5300 / $4.4100 | Buy Now |
DISTI #
505-AD8662ARZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
825 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-AD8662ARZ
|
Mouser Electronics | Precision Amplifiers 16V Dual Precision CMOS AMP RoHS: Compliant | 1048 |
|
$2.2800 / $4.4100 | Buy Now |
|
Analog Devices Inc | 16V Dual Precision CMOS AMP Package Multiple: 98 | 753 |
|
$1.6200 / $5.8800 | Buy Now |
DISTI #
31283606
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 588 |
|
$2.2016 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1000 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO8 | 1 |
|
$5.3100 | Buy Now |
DISTI #
AD8662ARZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4200 / $2.6700 | Buy Now |
|
LCSC | Dual 1pA 3.5V/us 1mV SOIC-8 Operational Amplifier ROHS | 135 |
|
$2.1902 / $3.4102 | Buy Now |
|
Vyrian | Amplifiers | 574 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4MHZ RRO 8SOIC | 76900 |
|
$2.1272 / $3.1908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8662ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8662ARZ
Analog Devices Inc
Low Noise, Precision 16 V CMOS, R/R Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.0042 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8662ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8662ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8662ARZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AD8662ARZ vs AD8662ARZ-REEL |
The maximum power dissipation of the AD8662ARZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input. This helps to reduce the phase margin and prevent oscillations.
Use a star-grounding technique, where the analog and digital grounds are connected at a single point. Keep the input and output traces short and away from noise sources. Use a solid ground plane and avoid using the op-amp as a switch, as this can cause noise and instability.
The AD8662ARZ is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. Ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded.
Use shielding, filtering, and grounding techniques to reduce noise and EMI. Keep the input and output traces short and away from noise sources. Use a common-mode choke or ferrite bead to filter out high-frequency noise.