-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision 16 V CMOS, R/R Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8662ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7746
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8662ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 621 |
|
$2.3700 / $5.3300 | Buy Now |
DISTI #
505-AD8662ARZ-REEL7CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
226 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-AD8662ARZ-R7
|
Mouser Electronics | Precision Amplifiers 16V Dual Precision CMOS AMP RoHS: Compliant | 211 |
|
$2.3900 / $6.0400 | Buy Now |
|
Analog Devices Inc | 16V Dual Precision CMOS AMP Min Qty: 1 Package Multiple: 1000 | 46 |
|
$2.2250 / $5.8800 | Buy Now |
|
LCSC | 4MHz 0.3pA Dual channel SOIC-8 Precision Op Amps ROHS | 1107 |
|
$1.4917 / $2.7934 | Buy Now |
|
Vyrian | Amplifiers | 1439 |
|
RFQ | |
|
Win Source Electronics | Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers | 50400 |
|
$2.0790 / $2.6854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8662ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8662ARZ-REEL7
Analog Devices Inc
Low Noise, Precision 16 V CMOS, R/R Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8662ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8662ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8662ARZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AD8662ARZ-REEL7 vs AD8662ARZ-REEL |
A good PCB layout for the AD8662ARZ-REEL7 involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The input common-mode voltage should be within 1.5V of the VCC voltage. Additionally, ensure that the input signals are within the recommended input voltage range.
The maximum power dissipation of the AD8662ARZ-REEL7 is 250mW. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.
The AD8662ARZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C. Ensure proper thermal management and derate the device's power consumption at higher temperatures.
Common issues with the AD8662ARZ-REEL7 can be caused by improper PCB layout, inadequate decoupling, or incorrect biasing. To troubleshoot, check the PCB layout, ensure proper decoupling, and verify the biasing voltage. Use an oscilloscope to observe the output waveform and identify any signs of oscillation or instability.