-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MHz Rail-to-Rail Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8646ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9975
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:0.3Parohs Compliant: Yes |Analog Devices AD8646ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 986 |
|
$1.4400 / $3.9900 | Buy Now |
DISTI #
AD8646ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1508 In Stock |
|
$1.3000 / $3.9900 | Buy Now |
DISTI #
584-AD8646ARZ-R7
|
Mouser Electronics | Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP RoHS: Compliant | 12859 |
|
$1.3500 / $4.0000 | Buy Now |
DISTI #
E54:1762_00113435
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2427 | Europe - 6000 |
|
$1.3340 | Buy Now |
DISTI #
V72:2272_06215629
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1748 Container: Cut Strips | Americas - 10 |
|
$1.3340 / $2.2190 | Buy Now |
|
Analog Devices Inc | Low Cost 24MHz 2.7-5V Dual CMO Min Qty: 1 Package Multiple: 1000 | 7302 |
|
$1.3000 / $3.9900 | Buy Now |
DISTI #
29417060
|
Verical | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$1.2863 | Buy Now |
DISTI #
87811618
|
Verical | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 6000 |
|
$2.8098 | Buy Now |
|
Quest Components | 24000 |
|
$1.8776 / $3.7551 | Buy Now | |
|
LCSC | Dual 0.3pA 11V/us 24MHz Rail-to-rail input Rail-to-rail output 2.5mV SOIC-8 Operational Amplifier ROHS | 470 |
|
$1.3205 / $2.2892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8646ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8646ARZ-REEL7
Analog Devices Inc
24 MHz Rail-to-Rail Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8646ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8646ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8646ARZ | Analog Devices Inc | $1.7830 | 24 MHz Rail-to-Rail Dual Op Amp | AD8646ARZ-REEL7 vs AD8646ARZ |
AD8646ARZ-REEL | Analog Devices Inc | Check for Price | 24 MHz Rail-to-Rail Dual Op Amp | AD8646ARZ-REEL7 vs AD8646ARZ-REEL |
A good PCB layout for the AD8646ARZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a minimum of 10nF decoupling capacitors, and keep the input and output impedance matched. Also, avoid using long input traces and minimize the distance between the device and the decoupling capacitors.
The maximum power dissipation of the AD8646ARZ-REEL7 is 1.4W. However, this can be affected by the operating temperature, supply voltage, and output current. It's essential to calculate the power dissipation based on the specific application requirements.
The AD8646ARZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and heat dissipation in the system design.
Common issues with the AD8646ARZ-REEL7 include oscillations, distortion, and noise. To troubleshoot, check the PCB layout, decoupling capacitors, and power supply quality. Also, verify that the device is operated within the recommended specifications and that the input and output impedance are matched.