Part Details for AD8638ARJZ-REEL by Analog Devices Inc
Results Overview of AD8638ARJZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8638ARJZ-REEL Information
AD8638ARJZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8638ARJZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 280 |
|
RFQ |
Part Details for AD8638ARJZ-REEL
AD8638ARJZ-REEL CAD Models
AD8638ARJZ-REEL Part Data Attributes
|
AD8638ARJZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8638ARJZ-REEL
Analog Devices Inc
16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 23 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1350 | |
Voltage Gain-Min | 891000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8638ARJZ-REEL
This table gives cross-reference parts and alternative options found for AD8638ARJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8638ARJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8638ARJZ | Analog Devices Inc | Check for Price | IC OP-AMP, 20 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | AD8638ARJZ-REEL vs AD8638ARJZ |
AD8638ARJZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8638ARJZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistors for the AD8638ARJZ-REEL should be chosen based on the desired gain and bandwidth. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 100 kΩ. The datasheet provides a gain resistor calculator to help with the selection.
-
The maximum power dissipation for the AD8638ARJZ-REEL is 1.4 W, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W). The actual power dissipation will depend on the operating conditions and the PCB layout.
-
Yes, the AD8638ARJZ-REEL can be used in a single-supply configuration, but the input common-mode range is limited to VCC - 1.5 V. The output voltage swing will also be reduced in single-supply operation. A voltage divider or a voltage reference can be used to set the input common-mode voltage.
-
The AD8638ARJZ-REEL has built-in ESD protection, but additional protection measures can be taken to prevent damage. These include using ESD-safe handling and storage procedures, adding external ESD protection devices, and using a PCB layout that minimizes the risk of ESD damage.