-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8630ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7698
|
Newark | Op-Amp, 2.5Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices AD8630ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1246 |
|
$4.5600 / $5.8100 | Buy Now |
DISTI #
505-AD8630ARZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4852 In Stock |
|
$4.5625 / $9.9700 | Buy Now |
DISTI #
584-AD8630ARZ
|
Mouser Electronics | Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP RoHS: Compliant | 4294 |
|
$4.7600 / $8.0200 | Buy Now |
DISTI #
V99:2348_06215527
|
Arrow Electronics | Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 4 |
|
$4.6320 / $6.2770 | Buy Now |
|
Analog Devices Inc | QUAD/LOW NOISE AUTO ZERO AMP Package Multiple: 56 | 1199 |
|
$3.3600 / $9.9700 | Buy Now |
DISTI #
25631132
|
Verical | Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 112 Package Multiple: 112 | Americas - 224 |
|
$4.5912 | Buy Now |
DISTI #
65170536
|
Verical | Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 4 |
|
$4.7660 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | 71 |
|
$4.8685 / $7.8948 | Buy Now |
DISTI #
AD8630ARZ
|
TME | IC: operational amplifier, 2.5MHz, Ch: 4, SO14, tube Min Qty: 1 | 32 |
|
$4.7300 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8630ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8630ARZ
Analog Devices Inc
Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 105000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8630ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8630ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8630ARZ-REEL7 | Analog Devices Inc | $5.4846 | Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp | AD8630ARZ vs AD8630ARZ-REEL7 |
The maximum power dissipation of the AD8630ARZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the internal pole.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply with a 10uF capacitor.
While the AD8630ARZ can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited output current (20mA). A dedicated comparator like the AD8561 or AD9671 would be a better choice.
The input bias current and input offset voltage of the AD8630ARZ can be calculated using the formulas provided in the datasheet: IB = (VOS / RIN) and VOS = (VOUT - VIN) / Aol, where RIN is the input resistance and Aol is the open-loop gain.