-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8630ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7699
|
Newark | Op-Amp, 2.5Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices AD8630ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1271 |
|
$4.5600 / $8.7700 | Buy Now |
DISTI #
AD8630ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1727 In Stock |
|
$4.5625 / $9.9700 | Buy Now |
DISTI #
584-AD8630ARZ-R7
|
Mouser Electronics | Precision Amplifiers QUAD/LOW NOISE AUTO ZERO AMP RoHS: Compliant | 181 |
|
$4.7400 / $9.9700 | Buy Now |
|
Analog Devices Inc | QUAD/LOW NOISE AUTO ZERO AMP Min Qty: 1 Package Multiple: 1000 | 346 |
|
$4.5625 / $9.9700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 10UV OFFSET-MAX, CMOS, PDSO14 | 352 |
|
$11.3136 / $15.9098 | Buy Now |
|
Cytech Systems Limited | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC | 6000 |
|
RFQ | |
|
LCSC | 2.5MHz 1uV 30pA QUAD SOIC-14 Precision Op Amps ROHS | 60 |
|
$4.9144 / $7.0319 | Buy Now |
|
Vyrian | Amplifiers | 1473 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZRO-DRFT 2.5MHZ 14SOIC | 2720 |
|
$3.9600 / $5.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8630ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8630ARZ-REEL7
Analog Devices Inc
Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 105000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8630ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8630ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8630ARZ | Analog Devices Inc | $4.9421 | Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp | AD8630ARZ-REEL7 vs AD8630ARZ |
AD8630ARZ-REEL | Analog Devices Inc | Check for Price | Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp | AD8630ARZ-REEL7 vs AD8630ARZ-REEL |
AD8630ARZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | AD8630ARZ-REEL7 vs AD8630ARZ-REEL7 |
AD8630ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | AD8630ARZ-REEL7 vs AD8630ARZ |
A good PCB layout for the AD8630ARZ-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, it's recommended to use a star-ground configuration and avoid routing signals near the op-amp's inputs.
The choice of gain resistors for the AD8630ARZ-REEL7 depends on the desired gain and bandwidth. A good starting point is to use 1 kΩ to 10 kΩ resistors for gains up to 10, and 100 Ω to 1 kΩ resistors for gains above 10. Using higher resistor values can reduce bandwidth, while lower values can increase noise and power consumption.
The AD8630ARZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, especially in high-power or high-temperature applications. A thermal pad or heat sink can be used to dissipate heat, and the device should be operated within the recommended temperature range of -40°C to 125°C.
Common issues with the AD8630ARZ-REEL7 can be caused by improper PCB layout, inadequate decoupling, or incorrect gain settings. To troubleshoot, start by checking the PCB layout and decoupling, then verify the gain settings and resistor values. If issues persist, try reducing the gain or adding a capacitor in parallel with the feedback resistor to improve stability.
The AD8630ARZ-REEL7 has internal ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Use an anti-static wrist strap or mat, handle the device by the body or pins, and avoid touching the pins or leads. Additionally, use ESD-protected packaging and storage materials.