Part Details for AD8630ARZ-REEL by Rochester Electronics LLC
Results Overview of AD8630ARZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8630ARZ-REEL Information
AD8630ARZ-REEL by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8630ARZ-REEL
AD8630ARZ-REEL CAD Models
AD8630ARZ-REEL Part Data Attributes
|
AD8630ARZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8630ARZ-REEL
Rochester Electronics LLC
QUAD OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
Alternate Parts for AD8630ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8630ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8630ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8630ARZ | Analog Devices Inc | $4.9421 | Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp | AD8630ARZ-REEL vs AD8630ARZ |
AD8630ARZ-REEL7 | Analog Devices Inc | $5.4846 | Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp | AD8630ARZ-REEL vs AD8630ARZ-REEL7 |
AD8630ARZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | AD8630ARZ-REEL vs AD8630ARZ-REEL7 |
AD8630ARZ-REEL | Analog Devices Inc | Check for Price | Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp | AD8630ARZ-REEL vs AD8630ARZ-REEL |
AD8630ARZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | AD8630ARZ-REEL vs AD8630ARZ |