Part Details for AD8625ARUZ-REEL by Analog Devices Inc
Results Overview of AD8625ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8625ARUZ-REEL Information
AD8625ARUZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8625ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7679
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD8625ARUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1933 |
|
$7.5600 / $13.0300 | Buy Now |
DISTI #
AD8625ARUZ-REELCT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3738 In Stock |
|
$7.3750 / $14.2900 | Buy Now |
DISTI #
584-AD8625ARUZ-R
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP RoHS: Compliant | 1908 |
|
$7.3500 / $13.0300 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION SINGLE SUPPLY D Min Qty: 1 Package Multiple: 2500 | 5748 |
|
$5.3000 / $14.2900 | Buy Now |
DISTI #
62816366
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$7.2975 | Buy Now |
|
LCSC | 500uV 5MHz 1pA Rail-to-Rail Output TSSOP-14 FET Input Amplifiers ROHS | 85 |
|
$6.2827 / $9.2344 | Buy Now |
Part Details for AD8625ARUZ-REEL
AD8625ARUZ-REEL CAD Models
AD8625ARUZ-REEL Part Data Attributes
|
AD8625ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8625ARUZ-REEL
Analog Devices Inc
Precision, Low Power, Single-Supply, JFET Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Width | 4.4 mm |
Alternate Parts for AD8625ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD8625ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8625ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8625ARUZ | Analog Devices Inc | $7.8880 | Precision, Low Power, Single-Supply, JFET Amplifier | AD8625ARUZ-REEL vs AD8625ARUZ |
AD8625ARZ-REEL7 | Analog Devices Inc | $8.5655 | Precision, Low Power, Single-Supply, JFET Amplifier | AD8625ARUZ-REEL vs AD8625ARZ-REEL7 |
AD8625ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8625ARUZ-REEL vs AD8625ARU |
AD8625AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8625ARUZ-REEL vs AD8625AR |
AD8625ARZ-REEL | Analog Devices Inc | Check for Price | Precision, Low Power, Single-Supply, JFET Amplifier | AD8625ARUZ-REEL vs AD8625ARZ-REEL |
AD8625AR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8625ARUZ-REEL vs AD8625AR-REEL7 |
AD8625ARUZ-REEL Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8625ARUZ-REEL is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input. This helps to reduce the phase margin and prevent oscillations.
-
For optimal performance, it's recommended to use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
-
The AD8625ARUZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain reliable operation in high-temperature environments.
-
To minimize EMI, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, consider using a low-pass filter or a shielding material to reduce radiated emissions.