-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8618ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8618ARZ-REELCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0375 / $9.5300 | Buy Now |
DISTI #
584-AD8618ARZ-R
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
Analog Devices Inc | QUAD PRECISION CMOS RAIL-RAIL Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2300 / $9.1100 | Buy Now |
|
Vyrian | Amplifiers | 2491 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14SOIC | 30001 |
|
$5.1991 / $7.7987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8618ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8618ARZ-REEL
Analog Devices Inc
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24 | |
Voltage Gain-Min | 1500000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8618ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8618ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA4322AIPWR | Texas Instruments | $1.8266 | Quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | AD8618ARZ-REEL vs OPA4322AIPWR |
OPA4322AIPW | Texas Instruments | $2.6723 | Quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | AD8618ARZ-REEL vs OPA4322AIPW |
AD8618ARZ-REEL7 | Analog Devices Inc | $4.7170 | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | AD8618ARZ-REEL vs AD8618ARZ-REEL7 |
AD8618ARZ | Analog Devices Inc | $4.8368 | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | AD8618ARZ-REEL vs AD8618ARZ |
AD8618AR-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8618ARZ-REEL vs AD8618AR-REEL |
AD8618AR-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | AD8618ARZ-REEL vs AD8618AR-REEL |
AD8618AR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8618ARZ-REEL vs AD8618AR |
AD8618AR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | AD8618ARZ-REEL vs AD8618AR-REEL7 |
A good PCB layout for the AD8618ARZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supplies with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
The gain resistors for the AD8618ARZ-REEL should be chosen based on the desired gain and bandwidth. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 100 kΩ. The datasheet provides a gain resistor selection table to help with this process.
The maximum power dissipation for the AD8618ARZ-REEL is 1.4 W, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W). The actual power dissipation will depend on the operating conditions and the PCB layout.
Yes, the AD8618ARZ-REEL can be used in a single-supply configuration, but the input common-mode range will be limited to VCC - 1.5 V. The output voltage swing will also be reduced. A voltage divider or a voltage reference can be used to create a virtual ground for the input stage.
The AD8618ARZ-REEL has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent ESD damage. This includes using an ESD wrist strap, an ESD mat, and ESD-safe packaging and storage.